IB818F-I50

IBASE
103-IB818F-I50
IB818F-I50

Mfr.:

Description:
Single Board Computers 3.5" Intel Atom x7-E3950 QC SoC (1.6GHz/2.0GHz) onboard, w/ I210IT GbE LAN x 2, HDMI(1.4) , Dual LVDS (24-bit /Dual channel), SATA III x2, COMx4, MiniPCIex2 ,DC-in (12V 24V), EuP/ErP, Optional Heatsink(HSIB818-I), w/o cable kit (IB76A-1), (RoHS)

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
IBASE
Product Category: Single Board Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
IB818
3.5 in
Intel
Atom x7-E3950
Atom x7-E3950
1.6 GHz to 2 GHz
12 V to 24 V
Ethernet, HDMI, mPCIe, SATA III, USB 2.0, USB 3.0
- 40 C
+ 85 C
147 mm x 102 mm
Brand: IBASE
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Size: 8 GB
Memory Type: DDR3L
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

IB818 3.5" Single Board Computer

iBASE Technology IB818 3.5" Single Board Computer is powered by the Intel® Atom® QC x7-E3950, Pentium® QC N4200, or Celeron® DC N3350 SoC processor. The IB818 provides an improvement in CPU and graphics performance compared with previous generations. With the Intel® Atom® x7-E3950 SoC, it supports extended temperatures of -40°C to 85°C, making it suitable for indoor and outdoor installations.