110070048

Seeed Studio
713-110070048
110070048

Mfr.:

Description:
HMI Displays & Panel PCs reTerminal - CM4104032

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$215.84 $215.84

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: HMI Displays & Panel PCs
Broadcom
BCM2711
1.5 GHz
32 GB
4 GB
5 V
140 mm x 95 mm x 21 mm
Brand: Seeed Studio
Product Type: Panel PCs
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
EAR99

reTerminal

Seeed Studio reTerminal is a compact Human-Machine Interface (HMI) device designed to integrate easily and efficiently with IoT and Cloud systems. reTerminal is powered by a Raspberry Pi Compute Module 4 (CM4), which incorporates a Quad-Core Cortex®-A72 CPU running at 1.5GHz. reTerminal features a 5" IPS capacitive multi-touch screen with a resolution of 720 x 1280. It has a sufficient amount of RAM (4GB) to perform multitasking and also has a sufficient amount of eMMC storage (32GB) to install an operating system, enabling fast boot-up times and a smooth overall experience. Wireless connectivity is provided by dual-band 2.4GHz/5GHz Wi-Fi® and BLUETOOTH® 5.0 BLE.

FEATURED PRODUCTS
SEEED STUDIO