SOM-RK3399-Q7 2.3-C-2GB-16GB

CHERRY Embedded Solutions
224-3399Q721C2048M8G
SOM-RK3399-Q7 2.3-C-2GB-16GB

Mfr.:

Description:
System-On-Modules - SOM System-on-Module (SOM), Q7, Rockchip RK3399, ARM Mali T864 MP4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$160.20 $160.20
$150.17 $1,501.70
$145.08 $3,627.00
$140.42 $7,021.00

Product Attribute Attribute Value Select Attribute
CHERRY Embedded Solutions
Product Category: System-On-Modules - SOM
RoHS:  
RK3399-Q7
Q7
ARM
ARM Cortex-A72, ARM Cortex-A53
2 GHz
5 V
CAN, UART, GPIO, I2S, I2C, SMBus, SPI, FAN, RTC
- 20 C
+ 85 C
70 mm x 70 mm
Tray
Brand: CHERRY Embedded Solutions
Cache Memory: 80 kB, 1024 kB, 64 kB, 512 kB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Flash: 32 Mb
Memory Size: 4 GB
Memory Type: DDR3
Number of Cores: 2
On-Board Storage Size: 128 GB
On-Board Storage Type: eMMC
Power Consumption: 15 W
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 61.572 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
TARIC:
8471500000
ECCN:
5A992.C

RK3399-Q7 System-on-Module

Theobroma Systems RK3399-Q7 System-on-Module (SOM) is a low-power, high-performance processor for computing, personal mobile internet devices, and other smart device applications. Based on big.LITTLE architecture, the RK3399-Q7 integrates a dual-core Cortex-A72 and a quad-core Cortex-A53. Measuring a space-saving 70mm x 70mm and adhering to the industry-standard Qseven pin-out, this SOM is an ideal choice for developing future-proof devices. The RK3399-Q7 features a wide range of high-performance embedded peripherals, advanced hardware security, and fast processing to create connected industrial devices with rich user interfaces.