CF-02BBSOMEMMC

Amphenol Aerospace
654-CF-02BBSOMEMMC
CF-02BBSOMEMMC

Mfr.:

Description:
System-On-Modules - SOM Rugged SOM, eMMC memory

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
49 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$682.69 $682.69
$644.07 $6,440.70

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: System-On-Modules - SOM
High Speed
5 V to 60 V
UART, USB
- 40 C
+ 85 C
45 mm x 45 mm x 18 mm
Brand: Amphenol Aerospace
Power Consumption: 400 mW
Product Type: System-On-Modules - SOM
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100

Rugged System-on-Modules (SOMs)

Amphenol Aerospace Rugged System-on-Modules (SOMs) are embedded computer modules for managed switch functionality and multicast in harsh environments. These ultra-compact SOMs stack onto the back of the SwitchBlox Rugged (CF-02BBSWR) via the RMII Ethernet interface, offering multicast capabilities and complete management. The rugged SOMs can be powered from an unprotected 5V to 60V voltage range and include tolerance for overvoltage and reverse voltage.