IMB-H810-i2-R11

IEI
458-IMB-H810-I2-R11
IMB-H810-i2-R11

Mfr.:

Description:
Single Board Computers Micro ATX Motherboard supports 22nm LGA1150 Intel Core i7/i5/i3 CPU per Intel H81, DDR3, VGA, Dual Intel PCIe GbE, USB 2.0, PCI, COM, LPT, SATA 3Gb/s, HD Audio, iRIS and RoHS

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Single Board Computers
IMB-H810
Micro-ATX
Intel
Celeron, Core i3/i5/i7, Pentium
Celeron, Core i3/i5/i7, Pentium
3.9 GHz
16 GB
0 GB
3.3 V, 5 V, 12 V
Audio, DP, DVI, Ethernet, I2C, iDP, LPT, LVDS, PCI, PCIe, PS/2, RS-232/422/485, SATA, SMBus, USB 2.0, USB 3.0, VGA
- 20 C
+ 60 C
244 mm x 244 mm
Battery Backup Switching: No Backup Battery
Brand: IEI
Chipsets: H81
Memory Type: DDR3
Product Type: Single Board Computers
Factory Pack Quantity: 50
Subcategory: Computing
Unit Weight: 1.293 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542900000
USHTS:
8473301180
TARIC:
8542900000
MXHTS:
85429001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$351.49 $17,574.50