WIZnet Ethernet HAT

WIZnet
950-WIZETHERNETHAT
WIZnet Ethernet HAT

Mfr.:

Description:
Raspberry Pi Hats / Add-on Boards UDP, ICMP, IGMPv1/v2, IPv4, ARP, PPPoE

In Stock: 507

Stock:
507 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.50 $5.50

Product Attribute Attribute Value Select Attribute
WIZnet
Product Category: Raspberry Pi Hats / Add-on Boards
RoHS:  
Ethernet Modules
Ethernet, SPI
- 40 C
+ 85 C
Brand: WIZnet
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Packaging: Bulk
Product Type: Ethernet Modules
Factory Pack Quantity: 20
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b.1

Ethernet HAT

WIZnet Ethernet HAT is a Raspberry Pi Pico pin-compatible board that utilizes the W5100S controller. The Ethernet HAT supports both 3.3V and 5V. The Ethernet HAT simultaneously supports four independent hardware SOCKETs and provides Internal 16Kbytes Memory for TX/ RX buffers. The WIZnet Ethernet HAT is designed for simple plug-and-play.