1.3 GHz Computer-On-Modules - COM

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Form Factor Processor Brand Processor Type Chipsets Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
Advantech Computer-On-Modules - COM SMARC x7835RE 16GLPDDR5 32GEMMC 2*LAN/CA
15Expected 2026/09/01
Min.: 1
Mult.: 1

SMARC Intel x7835RE 1.3 GHz 6 MB 4.75 V to 5.25 V Ethernet, I2C, SPI, USB - 40 C + 85 C 82 mm x 50 mm
JUMPtec Computer-On-Modules - COM JUMPtec SMARC-sAL28, LS1028 dual, 4E/32S, NW 4 Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

SMARC NXP LS1028 1.3 GHz 4 GB 3.3 V to 5 V CAN, GPIO, I2C, I2S, PCIe, SPI, USB - 40 C + 85 C 82 mm x 50 mm
JUMPtec Computer-On-Modules - COM JUMPtec COMe-bBD7 D-1577 10G-KR N/A
Min.: 1
Mult.: 1

COM Express Basic Type 7 Intel Xeon Integrated SoC 1.3 GHz 64 GB 24 MB 8.5 V to 20 V Ethernet, PCIe, Serial, USB 0 C + 60 C 125 mm x 95 mm
Eurotech Computer-On-Modules - COM CPU-161-18: COM EXPRESS COMPACT TYPE 6 INTEL XEON D-1529 1.30GHZ 4CORE 8GB ECC SOLDERED DDR4 + 1xSODIMM (NO RAM) -25/+70 W/O HEATSINK ROHS Non-Stocked
Min.: 100
Mult.: 100

COM Express Compact Type 6 Intel Xeon D1529 1.3 GHz 8 GB 8 GB 12 V - 40 C + 85 C 95 mm x 95 mm
Eurotech Computer-On-Modules - COM CPU-161-18: COM EXPRESS COMPACT TYPE 6 INTEL XEON D-1529 1.30GHZ 4CORE 8GB ECC SOLDERED DDR4 + 1xSODIMM (NO RAM) -40/+85 W/O HEATSINK ROHS Non-Stocked
Min.: 100
Mult.: 100

COM Express Compact Type 6 Intel Xeon D1529 1.3 GHz 8 GB 8 GB 12 V - 40 C + 85 C 95 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Mini Type10 module with Intel Atom x5-E3930 dual core processor with 1.3GHz core frequency up to 1.8GHz 2MB L2 cache 2GB 1866MT/s DDR3L onboard memory and 16GB eMMC onboard flash. Non-Stocked
Min.: 1
Mult.: 1

COM Express Mini Type 10 Intel Atom x5-E3930 Integrated SoC 1.3 GHz 2 GB 2 MB 2 MB 0 C + 60 C 55 mm x 84 mm
congatec Computer-On-Modules - COM COM Express Mini Type 10 module with Intel Atom x5-E3930 dual core processor with 1.3GHz core frequency up to 1.8GHz 2MB L2 cache 4GB 1866 DDR3L onboard memory and 16GB eMMC onboard flash.Industrial grade temperature range from -40 C to 85 C. Non-Stocked
Min.: 1
Mult.: 1

COM Express Mini Type 10 Intel Atom x5-E3930 Integrated SoC 1.3 GHz 22 MB 22 MB 2 MB - 40 C + 85 C 55 mm x 84 mm
congatec Computer-On-Modules - COM SMARC 2.0 module with Intel Atom x5-E3930 dual core processor with 1.3GHz core frequency up to 1.8GHz, 2MB L2 cache, 2GB 2133MT/s LPDDR4 onboard memory and 16GB eMMC onboard flash. N/A
Min.: 1
Mult.: 1

SMARC Intel Atom x5-E3930 Integrated SoC 1.3 GHz 2 GB 1 MB 1 MB - 40 C + 85 C 82 mm x 50 mm
congatec Computer-On-Modules - COM SMARC 2.0 module with Intel Atom x5-E3930 dual core processor with 1.3GHz core frequency up to 1.8GHz, 2MB L2 cache, 2GB 2133MT/s LPDDR4 onboard memory and 16GB eMMC onboard flash. Only one GBE. Non-Stocked
Min.: 1
Mult.: 1
SMARC v2.0 Intel Atom x5-E3930 SMARC 2.0 1.3 GHz 2 MB GPIO, I2C, PCIe, SATA, SMBus, SPI, USB - 40 C + 85 C 82 mm x 50 mm
congatec Computer-On-Modules - COM SMARC 2.0 module with Intel Atom x5-E3930 dual core processor with 1.3GHz core frequency up to 1.8GHz, 2MB L2 cache, 2GB 2133MT/s LPDDR4 onboard memory and 16GB eMMC onboard flash. Industrial temperature range -40 C to 85 C. Non-Stocked
Min.: 1
Mult.: 1

SMARC Intel Atom x5-E3930 Integrated SoC 1.3 GHz 2 GB 2 MB 1 MB - 40 C + 85 C 82 mm x 50 mm
congatec Computer-On-Modules - COM COM Express Type 6 Compact module based on Intel Core i5-1335UE Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

COM Express Compact Type 6 Intel Core i5-1335UE 1.3 GHz 64 GB 0 GB 12 MB Audio, CAN, DDI, eDP, Ethernet, I2C, LPC, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 0 C + 60 C 95 mm x 95 mm
Advantech Computer-On-Modules - COM Atom x7835RE 15W 8C DDR5 32G COMe Compac Non-Stocked
Min.: 1
Mult.: 1

COM Express Intel x7835RE 1.3 GHz 8.5 V to 20 V Ethernet, I2C, SPI, USB - 40 C + 85 C
ADLINK Technology Computer-On-Modules - COM Mini COM Express Type 10 module with Intel Elkhart Lake Atom x6211E, 2GB LPDDR4 Non-Stocked
Min.: 1
Mult.: 1

COM Express Mini Type 10 Intel Atom x6211E Integrated 1.3 GHz 16 GB 12 V Audio, DDI, eDP, Ethernet, GPIO, LVDS, PCIe Gen3, SATA III, UART, USB 2.0, USB 3.2 0 C + 60 C 84 mm x 55 mm
ADLINK Technology Computer-On-Modules - COM Mini COM Express Type 10 module with Intel Elkhart Lake Atom x6211E, 4GB LPDDR4 Non-Stocked
Min.: 1
Mult.: 1

COM Express Mini Type 10 Intel Atom x6211E Integrated 1.3 GHz 16 GB 12 V Audio, DDI, eDP, Ethernet, GPIO, LVDS, PCIe Gen3, SATA III, UART, USB 2.0, USB 3.2 0 C + 60 C 84 mm x 55 mm
congatec Computer-On-Modules - COM COM Express Type 7 Basic module with Intel D-1577 Xeon-D 16 core 1.3GHz 45 watt SoC with 3 SODIMM sockets for up to 48GB of DDR4 ECC or non-ECC memory, 24 x PCIe Gen 3, 2 x SATA3, 4 x USB3 2 x 10GbE KR KX4 GbE, and 1 x GbE. Non-Stocked
Min.: 1
Mult.: 1

COM Express Basic Type 7 Intel Xeon Integrated SoC 1.3 GHz 48 GB 0 GB 24 MB 0 C + 60 C 95 mm x 125 mm
ADLINK Technology cExpress-EL-x6211E
ADLINK Technology Computer-On-Modules - COM Compact COM Express Type6 with Intel Elkhart Lake Atom x6211E Non-Stocked
Min.: 1
Mult.: 1
COM Express Compact Type 6 Intel Atom x6211E Integrated SoC 1.3 GHz 32 GB 0 GB 1.5 MB 12 V GPIO, I2C, LVDS, PCIe, SATA III, SMBus, UART, USB 2.0, USB 3.2 0 C + 60 C 95 mm x 95 mm
ADLINK Technology LEC-ASL-x7835RE-8G-64G-ER
ADLINK Technology Computer-On-Modules - COM SMARC 2.1 COM with Intel Amston Lake x7835RE 8-Core CPU, 8GB LPDDR5, 64GB eMMC, -40 C to 85 C Non-Stocked
Min.: 1
Mult.: 1
SMARC v2.1 Intel Atom x7835RE 1.3 GHz 16 GB 8 GB 6 MB 5 V Audio, CAN, Ethernet, GPIO, I2C, LVDS, MIPI-CSI, PCIe, SATA III, SPI, UART, USB 2.0, USB 3.2 - 40 C + 85 C 82 mm x 50 mm
ADLINK Technology nanoX-AL-E3930-4G
ADLINK Technology Computer-On-Modules - COM nanoX-AL-E3930-4GMini COM Express Type10 module with Intel Apollo Lake-I Atom E3930, 4GB DDR3L Non-Stocked
Min.: 1
Mult.: 1
COM Express Mini Type 10 Intel Atom E3930 Integrated 1.3 GHz 8 GB 4 GB 2 MB Audio, DDI, eDP, Ethernet, GPIO, I2C, LVDS, PCIe, SMBus, UART, USB 2.0, USB 3.0 0 C + 60 C 84 mm x 55 mm
ADLINK Technology t1cExpress-EL-x6211E
ADLINK Technology Computer-On-Modules - COM Compact COM Express Type6 with Intel Elkhart Lake Atom x6211E, -40-+85 Non-Stocked
Min.: 1
Mult.: 1
COM Express Compact Type 6 Intel Atom x6211E Integrated 1.3 GHz 32 GB 0 GB 1.5 MB 12 V Audio, DDI, eDP, Ethernet, LVDS, PCIe Gen3, SATA III, UART, USB 2.0, USB 3.2, VGA - 40 C + 85 C 95 mm x 95 mm
ADLINK Technology t1nanoX-EL-x6211E-8G
ADLINK Technology Computer-On-Modules - COM Mini COM Express Type 10 module with Intel Elkhart Lake Atom x6211E, 8GB LPDDR4, I-temp Non-Stocked
Min.: 1
Mult.: 1
COM Express Mini Type 10 Intel Atom x6211E Integrated 1.3 GHz 16 GB 8 GB 12 V Audio, DDI, eDP, Ethernet, GPIO, LVDS, PCIe Gen3, SATA III, UART, USB 2.0, USB 3.2 - 40 C + 85 C 84 mm x 55 mm
ADLINK Technology t2nanoX-EL-x6211E-8G-32G
ADLINK Technology Computer-On-Modules - COM Mini COM Express Type 10 module with Intel Elkhart Lake Atom x6211E, 8GB LPDDR4, 32GB EMMC, ETT Non-Stocked
Min.: 1
Mult.: 1
COM Express Mini Type 10 Intel Atom x6211E Integrated 1.3 GHz 16 GB 8 GB 12 V Audio, DDI, eDP, Ethernet, I2C, LVDS, PCIe Gen3x1/2/4, SMBus, USB 2.0, USB 3.2 - 40 C + 85 C 84 mm x 55 mm
SECO Computer-On-Modules - COM COMe-C24-CT6 w/Intel Atom x5-E3930 Dual Core a.1.3 GHz (Burst 1.8GHz), 6.5W TDP, 4w fan, 1xLVDS, 1x DDI & VGA, 5x PCIe x1, 2x USB 3.0, 1xGbE I210, 2x UARTs - Comm. Temp Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100

Intel Intel Atom x5-E3930 1.3 GHz 2 MB 12 VDC I2C, SPI, USB, UART 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Modules - COM Q7-B03 - Intel Atom E3930 (2M Cache, up to 1.80 GHz) / TDP 6.5 W , DDR3L 2GB 933Mhz (4 chip x 4Gb), eMMC 16GB, eDP, HDMI, Ethernet Contr. I210 - Industrial - PCB lSOLA PCL370HR Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100

Intel Atom x5-E3930 1.3 GHz 2 MB 5 VDC I2C, SPI, UART, USB - 40 C + 85 C 70 mm x 70 mm
SECO Computer-On-Modules - COM Q7 - Intel Atom E3930 Step F1 "Apollo Lake" (2M Cache, up to 1.80 GHz) / TDP 6.5 W , DDR3L 4GB (8 chip x 4Gb), LVDS,HDMI, Ethernet Contr. I210 - Commercial - PCB lSOLA PCL370HR Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100

Intel Atom x5-E3930 1.3 GHz 2 MB 5 VDC I2C, SPI, UART, USB 0 C + 60 C 70 mm x 70 mm
SECO Computer-On-Modules - COM Q7 - Intel Atom E3930 Step F1 "Apollo Lake" (2M Cache, up to 1.80 GHz) / TDP 6.5 W , DDR3L 4GB 933Mhz (8 chip x 4Gb), LVDS, HDMI, Ethernet Contr. I210 - Industrial - PCB lSOLA PCL370HR Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100

Intel Atom x5-E3930 1.3 GHz 2 MB 5 VDC I2C, SPI, UART, USB - 40 C + 85 C 70 mm x 70 mm