ROM-2620WD-MDA1E

Advantech
923-ROM-2620WD-MDA1E
ROM-2620WD-MDA1E

Mfr.:

Description:
Computer-On-Modules - COM iMX8ULP OSM V11 S module, 1GB DDR, 16G

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$84.00 $84.00

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Computer-On-Modules - COM
RoHS:  
OSM 1.1
NXP
i.MX 8ULP
1 GHz
1 GB
5 V
CAN, Ethernet, QSPI, SPI, UART, USB
- 40 C
+ 85 C
30 mm x 30 mm
Brand: Advantech
Flash: 16 GB
Memory Size: 1 GB
Memory Type: LPDDR4
Moisture Sensitive: Yes
Processor Series: NXP ARM Cortex-A35 i.MX 8ULP
Product Type: Computer-On-Modules - COM
Factory Pack Quantity: 27
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

ROM-2620 OSM 1.1 Computer-on-Module

Advantech ROM-2620 Open Standard Module (OSM) 1.1 Computer-on-Module is powered by the NXP i.MX 8ULP SoC. The SoC includes up to two Arm® Cortex®-A35 cores combined with one Cortex-M33 real-time processor and Vivante GC7000 nanoULTRA/GC328 graphics engine. It provides USB 2.0, fast Ethernet, MIPI-CSI, I2C, SPI, GPIO, PWM, and MIPI DSI display for embedded applications. ROM-2620 is paired with Advantech OSM carrier board for faster end-product peripheral integration and time-to-market. The reference schematics and layout checklist documentation for carrier board development are provided along with the open-sourced Linux BSP, Azure Sphere OS, test utilities, hardware design utilities, and reference drivers.