SOM-6832P4-U0A1

Advantech
923-SOM-6832P4-U0A1
SOM-6832P4-U0A1

Mfr.:

Description:
Computer-On-Modules - COM J6426 20GHz 4C 10W A1 COMe Compact

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$494.09 $494.09

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Computer-On-Modules - COM
RoHS:  
COM Express R3.0 Type 6
Intel
Pentium J6426
2 GHz
8.5 V to 20 V
I2C, SPI, USB
0 C
+ 60 C
95 mm x 95 mm
Brand: Advantech
Memory Size: 16 GB
Memory Type: DDR4
Power Consumption: 10 W
Product Type: Computer-On-Modules - COM
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.