conga-QA3/J1900-2G

congatec
787-015111
conga-QA3/J1900-2G

Mfr.:

Description:
Computer-On-Modules - COM QSEVEN INTEL CELERON J1900 BAY TRAIL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$500.26 $500.26
$476.13 $4,761.30
$458.86 $11,471.50

Product Attribute Attribute Value Select Attribute
congatec
Product Category: Computer-On-Modules - COM
RoHS:  
Qseven
Intel
Celeron J1900
Integrated SoC
2 GHz
4 MB
4 MB
2 MB
- 40 C
+ 85 C
70 mm x 70 mm
Brand: congatec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: Qseven module with Intel Celeron J1900 quad core processor with 2.0 GHz, 2MB L2 cache, 2GB 1333MT/s DDR3L onboard memory
Flash: 2 GB
Memory Size: 4 MB
Memory Type: DDR3L-1333
Power Consumption: 12 W
Processor Series: Intel Celeron J1000
Product Type: Computer-On-Modules - COM
Series: conga-QA3
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: 15111 015111
Unit Weight: 69.334 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8542310000
USHTS:
8542310075
JPHTS:
854231031
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

Qseven Conga-QA3 Modules

Congatec Qseven Conga-QA3 modules are based on the Intel E3800 Atom Processors which utilize Intel's industry-leading 22nm process technology with 3-D Tri-Gate transistors to deliver significant improvements in computational performance and energy-efficiency in intelligent systems. Congatec Qseven Conga-QA3 modules feature 2/4 GB flash memory and are designed with 70 x 70 mm dimensions and an extended industrial temperature range of -40ºC to +85ºC.