TX6U-8030

Ka-Ro electronics
951-TX6U-8030
TX6U-8030

Mfr.:

Description:
Computer-On-Modules - COM Freescale iMX6 Dual COM SO-DIMM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$109.68 $109.68

Product Attribute Attribute Value Select Attribute
Ka-Ro electronics
Product Category: Computer-On-Modules - COM
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
SO-DIMM
Freescale
i.MX 6U7
800 MHz
1 GB
0 GB
1 MB
3.1 V to 5.5 V
- 40 C
+ 85 C
68 mm x 31 mm x 4 mm
Battery Backup Switching: No Backup Battery
Brand: Ka-Ro electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Description/Function: Freescale MCIMX6U7 Dual Core industrial
Flash: 128 MB
Memory Size: 1 GB
Memory Type: DDR3
Product Type: Computer-On-Modules - COM
Series: TX6DL
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471500150
TARIC:
8471800000
MXHTS:
84718001
ECCN:
5A002.a.1

TX6DL Computer on Modules

Ka-Ro Electronics TX6DL Computer on Modules are small dual-core CoMs based on NXP's i.MX6 processors. The modules are mounted on the base board and only take up 26cm² (36x71mm including the socket). The TX6 facilitate a maximum 4.5mm construction height. The TX6DL are ideally suited for high-end devices for powerful images and video streaming for automation, medical, industrial and more. They boast powerful dual-core CPU performance for challenging graphical and multimedia applications.