10K00067508X0

NexCOBOT
230-10K00067508X0
10K00067508X0

Mfr.:

Description:
Computer-On-Modules - COM COM Express Type 6, Basic Module, 8th/9th Generation Intel Core LGA1151 Processor(MAX TDP:35W),C246 PCH with 6 core support, Support dual channel DDR4 with ECC and non-ECC SO-DIMM 2666MHZ up to 32 GB, Support 1 PCIE x16 / 8 PCIE x 1 / 4 x USB3.1 / 8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$358.06 $358.06

Product Attribute Attribute Value Select Attribute
Nexcom
Product Category: Computer-On-Modules - COM
RoHS:  
Intel
12 VDC
0 C
+ 60 C
125 mm x 95 mm
Brand: NexCOBOT
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Size: 32 GB
Memory Type: DDR4
Moisture Sensitive: Yes
Packaging: Bulk
Product Type: Computer-On-Modules - COM
Series: ICES675S
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: NexCOBOT
Part # Aliases: ICES675S
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
5A992.C

ICES675S Computer-On-Module (COM)

NexCOBOT ICES675S Computer-On-Modules (COM) is a COM Express Type 6-pinout basic module that supports Intel® 8/9th generation Intel Core™ processors. This device features an Intel C240 series PCH chipset, socket 1511, DDR4 with ECC or non-ECC SO-DIMM 2666MHZ up to 32GB. The ICES675S COM integrated Intel HD graphics engines expand via PCI Express graphic 1 x 16 lanes and support three Digital Display Interfaces (DDI). This module supports 1 x GBE LAN, 4 x USB 3.1 GEN1, 8 x USB 2.0, 4 x SATA 3.0, 2 x UART(TX/RX), HD audio, 8-bit DIO, and TPM (optional) ICEB 8060. The ICES675S COM operates at 0°C to 60°C temperature range and meets CE/FCC Class B certifications.