+ 60 C Computer-On-Modules - COM

Results: 435
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Form Factor Processor Brand Processor Type Chipsets Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
ADLINK Technology LEC-iMX95-H-4G-32G-BW-CT
ADLINK Technology Computer-On-Modules - COM SMARC 2.1 Short Size Module with Hexa Core NXP i.MX95, 4 GB LPDDR5, 32 GB eMMC, Bluetooth/Wifi, 0 C to 60 C Non-Stocked
Min.: 1
Mult.: 1
SMARC v2.1 NXP i.MX 95 8 GB 4 GB 64 kB, 512 kB 5 V CAN, Ethernet, GPIO, HDMI, I2C, I2S, LVDS, MIPI-CSI, MIPI-DSI, PCIe, SPI. UART, USB 2.0, USB 2.0 OTG, USB 3.0 + 60 C 82 mm x 50 mm
ADLINK Technology LEC-MTK-I1200-4G-64G-BW-CT
ADLINK Technology Computer-On-Modules - COM SMARC 2.1 Short Size Module with Octo Core MediaTek I1200, 4 GB LPDDR4, 64 GB UFS, AC wifi BT 5.1, 0 C to 60 C Non-Stocked
Min.: 1
Mult.: 1
SMARC v2.1 MediaTek MT8395 2 GHz, 2.2 GHz 8 GB 4 GB 256 kB 5 V Bluetooth, CAN, DSI, Ethernet, GPIO, HDMI, I2C, I2S, MIPI-CSI, PCIe Gen3x2, SDIO, SPI, UART, USB 2.0, USB 3.0, WiFi 0 C + 60 C 82 mm x 50 mm
ADLINK Technology nanoX-AL-E3930-4G
ADLINK Technology Computer-On-Modules - COM nanoX-AL-E3930-4GMini COM Express Type10 module with Intel Apollo Lake-I Atom E3930, 4GB DDR3L Non-Stocked
Min.: 1
Mult.: 1
COM Express Mini Type 10 Intel Atom E3930 Integrated 1.3 GHz 8 GB 4 GB 2 MB Audio, DDI, eDP, Ethernet, GPIO, I2C, LVDS, PCIe, SMBus, UART, USB 2.0, USB 3.0 0 C + 60 C 84 mm x 55 mm
ADLINK Technology nanoX-BT-E3826-4G
ADLINK Technology Computer-On-Modules - COM nanoX-BT-E3826-4GMini COM Express Type 10 module with Intel Atom E3826 at 1.46 GHz and 4GB non ECC DDR3L Non-Stocked
Min.: 1
Mult.: 1
COM Express Mini Type 10 Intel Atom E3826 Integrated 1.46 GHz 4 GB 4 GB 2 MB 12 V Audio, DDI, eDP, Ethernet, GPIO, I2C, LVDS, PCIe, SMBus, UART, USB 2.0, USB 3.0 0 C + 60 C 84 mm x 55 mm
ADLINK Technology nanoX-BT-J1900-4G/32G
ADLINK Technology Computer-On-Modules - COM nanoX-BT-J1900-4G/32Gmini size COM Express type 10 module with Intel Celeron J1900 at 2.0/2.42 (Burst) GHz and soldered 4GB DDR3L and 32GB eMMC flash storage Non-Stocked
Min.: 1
Mult.: 1
COM Express Mini Type 10 Intel Celeron J1900 Integrated 2 GHz 4 GB 4 GB 2 MB 12 V Audio, DDI, eDP, Ethernet, GPIO, I2C, LVDS, PCIe, SMBus, UART, USB 2.0, USB 3.0 0 C + 60 C 84 mm x 55 mm
ADLINK Technology nanoX-EL-x6425E-8G-32GB
ADLINK Technology Computer-On-Modules - COM Mini COM Express Type 10 module with Intel Elkhart Lake Atom x6425E, 8GB LPDDR4, 32GB eMMC, C-temp Non-Stocked
Min.: 1
Mult.: 1
COM Express Mini Type 10 Intel Atom x6425E 2 GHz 16 GB 8 GB 4.75 V to 20 V Audio, DP, DVI, eDP, Ethernet, HDMI, I2C, LPC, LVDS, SMBus, PCIe Gen3x1/2/4, UART, USB 2.0, USB 3.2, Video 0 C + 60 C 84 mm x 55 mm
ADLINK Technology nanoX-EL-x6425E-4G-64GB
ADLINK Technology Computer-On-Modules - COM Mini COM Express Type 10 module with Intel Elkhart Lake Atom x6425E, 4GB LPDDR4, 64GB eMMC Non-Stocked
Min.: 1
Mult.: 1
COM Express Mini Type 10 Intel Atom x6425E Integrated 2 GHz 16 GB 4 GB 12 V Audio, DDI, eDP, Ethernet, GPIO, LVDS, PCIe Gen3, SATA III, UART, USB 2.0, USB 3.2 0 C + 60 C 84 mm x 55 mm
ADLINK Technology t1Express-TL-W-11865MRE-4DIMM
ADLINK Technology Computer-On-Modules - COM Basic size type 6 COM Express module with 11th Intel Xeon W-11865MRE octa core processor with RM590E chipset, 4 SO-DIMM, -40-+85 Non-Stocked
Min.: 1
Mult.: 1
COM Express Basic Type 6 Intel Xeon W-11865MRE Integrated SoC 2.6 GHz 128 GB 0 GB 24 MB 12 V Audio, DDI, eDP, Ethernet, GPIO, LVDS, PCIe, SATA III, UART, USB 2.0, USB 3.0, VGA 0 C + 60 C 125 mm x 95 mm
ADLINK Technology Express-KL-i7-7820EQ/TPM2.0/US
ADLINK Technology Computer-On-Modules - COM Basic COM Express Type6 module with 7th Intel Core i7-7820EQ processor at 3.0/3.7GHz with QM175 chipset, TPM2.0, for US Non-Stocked
Min.: 1
Mult.: 1
COM Express Basic Type 6 Intel Core i7-7820EQ QM175 3 GHz 32 GB 0 GB 8 MB 12 V Audio, DDI, eDP, Ethernet, GPIO, LVDS, PATA, PCIe, SATA III, UART, USB 2.0, USB 3.0, VGA, Video 0 C + 60 C 125 mm x 95 mm

NexCOBOT Computer-On-Modules - COM COM Express Type 6, Basic Module, 7th Gen Kabylake Core i7-7820EQ (4C8T, 3.7G, 45W), QM175, DDR4 x2, 2xDDI(DP/HDMI/DVI),VGA, LVDS, USB3.0 x4, USB2.0 x8, GbE x2, SATA x4, PCIex16, eight PCIe x1 Non-Stocked
Min.: 1
Mult.: 1

Intel Core i7-7820E 12 VDC - 15 C + 60 C 95 mm x 125 mm

NexCOBOT Computer-On-Modules - COM COM Express Type 6, Basic Module, 7th Gen Kabylake CoreCPU i5-6440EQ (4C4T, 3.7G, 45W), QM175, DDR4 x2, 2xDDI(DP/HDMI/DVI),VGA, LVDS, USB3.0 x4, USB2.0 x8, GbE x2, SATA x4, PCIex16, eight PCIe x1 Non-Stocked
Min.: 100
Mult.: 10

Intel ICES 674-644-EQ 12 VDC - 15 C + 60 C 95 mm x 125 mm

NexCOBOT Computer-On-Modules - COM COM Express Type 6, Basic Module, Embedded Intel Core i5-8400H processor with 6 core support, Support dual channel DDR4 with ECC and non-ECC SO-DIMM 2666MHZ up to 32 GB, Support 1 PCIE x16 / 8 PCIE x 1 / 4 x USB3.1 / 8 x USB2.0 / 4 SATA 3.0 and GBE, Non-Stocked
Min.: 1
Mult.: 1

Intel Core i5-8400H 12 VDC 0 C + 60 C 125 mm x 95 mm

NexCOBOT Computer-On-Modules - COM COM Express Type 6, Basic Module, Embedded Intel Core i7-8850H processor with 6 core support, Support dual channel DDR4 with ECC and non-ECC SO-DIMM 2666MHZ up to 32 GB, Support 1 PCIE x16 / 8 PCIE x 1 / 4 x USB3.1 / 8 x USB2.0 / 4 SATA 3.0 and GBE, Non-Stocked
Min.: 100
Mult.: 10

Intel Core i7-8850H 12 VDC 0 C + 60 C 125 mm x 95 mm
NexCOBOT Computer-On-Modules - COM COM Express Type 6, Basic Module, 8th/9th Generation Intel Core LGA1151 Processor(MAX TDP:35W),C246 PCH with 6 core support, Support dual channel DDR4 with ECC and non-ECC SO-DIMM 2666MHZ up to 32 GB, Support 1 PCIE x16 / 8 PCIE x 1 / 4 x USB3.1 / 8 Non-Stocked
Min.: 1
Mult.: 1

Intel 12 VDC 0 C + 60 C 125 mm x 95 mm
SECO Computer-On-Modules - COM COM Express Type 6 - COMe-B09-BT6 w/ Intel Core i7-6822EQ, PCH - QM175, LVDS (B1), DP SU DDI3 (B3), no TPM Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100

Intel i7-6822EQ CM236 PCH, CM238 PCH 2 GHz 8 MB 12 VDC I2C, SPI, UART 0 C + 60 C 125 mm x 95 mm
SECO Computer-On-Modules - COM COMe-C08-BT6 w/Intel i7-9850HE Hexa core a.2.6GHz (4.6GHZ in Turbo Boost), 12MB Chace, 45W TDP + ChipsetQM370 (AMT), EDP 2line;VGA; DP++ (DDI1); DP++ (DDI2); HDMI (DDI3) - Comm. Temp Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100

Intel i7-9850HE CM246 PCH, HM370,QM370 2.7 GHz 9 MB 12 VDC I2C, SPI, UART 0 C + 60 C 125 mm x 95 mm
SECO Computer-On-Modules - COM COMe-C08-BT6 w/Intel Core i7-9850HL , Hexa Core a.1.9GHz, 9MB Cache, 25W TDP + Chipset QM370 + EDP 4l; VGA; DP++ (DDI1); DP++ (DDI2); DP++ (DDI3) - Comm.Temp Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100

Intel i7-9850HE CM246 PCH, HM370,QM370 2.7 GHz 9 MB 12 VDC I2C, SPI, UART 0 C + 60 C 125 mm x 95 mm
SECO Computer-On-Modules - COM COMe-C24-CT6 w/Intel Atom x5-E3930 Dual Core a.1.3 GHz (Burst 1.8GHz), 6.5W TDP, 4w fan, 1xLVDS, 1x DDI & VGA, 5x PCIe x1, 2x USB 3.0, 1xGbE I210, 2x UARTs - Comm. Temp Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100

Intel Intel Atom x5-E3930 1.3 GHz 2 MB 12 VDC I2C, SPI, USB, UART 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Modules - COM COMe-C55 w/Intel Whiskey Lake U i7-8665UE Quad Core a. 1.8GHz, 8MB Cache, 15W TDP, 8 PCIE + 0 PEG + 2 SATA, EDP, DP su DDI2, TPMSLB 9670, 3wire FAN, Comm.Temp. Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100

Intel i7-8665UE 1.7 GHz 8 MB 12 VDC I2C, SPI, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Modules - COM COMe-C55-CT6 w/ Intel i7-8665UE, QC a. 1.7GHz (Turbo Boost 4.4GHz) with HT, 15W TDP (12.5W..25W cTDP), eMMC 32GB, 6 PCIe x1 + 2 Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100

Intel i7-8665UE 1.7 GHz 8 MB 12 VDC I2C, SPI, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Modules - COM COM Express Type 6 - COMe-C55 w/ Intel Whiskey Lake U Celeron 4305UE Dual Core, 5 PCIE + 4 PEG + 2 SATA, LVDS, 4wire Fan, CommTemp Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100

Intel Intel Celeron 4305UE 2 GHz 2 MB 12 VDC I2C, SPI, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Modules - COM COMe-C89-CT6 w/AMD Ryzen Embedded R1606G a. 2.6GHz 15W, GbE I210, eDP, TPM SLB 9670 Q1.2, HUB - Comm. Temp Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100

AMD R1606G 2.6 GHz 12 VDC I2C, SPI, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Modules - COM COMe-C89-CT6 w/AMD Ryzen Embedded R1606G a.2.6GHz 15W, GbE I211, 2x DDI & LVDS, TPM1.2, 4xUSB3.0, 2x PCIe Gen3 & 3x PCIe Gen2 - Comm. Temp Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100

AMD R1606G 2.6 GHz 12 VDC I2C, SPI, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Modules - COM COMe-C89-CT6 w/AMD Ryzen Embedded R1505G 2.4GHz 15W - Ethernet Contr. I210 - EDP Port - TPM 1.2 - HUB - NO Packet Switch - Comm.Temp Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100

AMD R1505G 2.4 GHz 12 VDC I2C, SPI, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Modules - COM COMe-C89-CT6 w/AMD Ryzen Embedded R1505G a. 2.4GHz 15W, GbE I211, 2x DDI & LVDS, TPM1.2, 4xUSB3.0, 2x PCIe Gen3 & 3x PCIe Gen2 -Comm. Temp Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100

AMD R1505G 2.4 GHz 12 VDC I2C, SPI, UART, USB 0 C + 60 C 95 mm x 95 mm