+ 60 C Computer-On-Modules - COM

Results: 439
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Form Factor Processor Brand Processor Type Chipsets Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
JUMPtec Computer-On-Modules - COM COMe-bID7 D-1735TR Non-Stocked
Min.: 1
Mult.: 1

COM Express Basic Type 7 Xeon D-1735TR 2.2 GHz 15 MB 8.5 V to 20 V I2C, LPC, SMB, SPI, USB 0 C + 60 C 95 mm x 125 mm
JUMPtec Computer-On-Modules - COM COMe-bID7 D-1749NT Non-Stocked
Min.: 1
Mult.: 1

COM Express Basic Type 7 Xeon D-1749NT 3 GHz 15 MB 8.5 V to 20 V I2C, LPC, SMB, SPI, USB 0 C + 60 C 95 mm x 125 mm
JUMPtec Computer-On-Modules - COM JUMPtec COMh-caAP i3-1220PE Non-Stocked
Min.: 1
Mult.: 1

COM-HPC Intel Core i3-1220PE 1.2 GHz, 1.5 GHz 64 GB 0 GB 12 MB 8.5 V to 20 V Audio, DP++, Ethernet, I2C, PCIe, SATA, Serial, SPI 0 C + 60 C 120 mm x 95 m
JUMPtec Computer-On-Modules - COM JUMPtec COMh-caAP i3-12300HE Non-Stocked
Min.: 1
Mult.: 1

COM-HPC Intel Core i3-12300HE 1.5 GHz, 1.9 GHz 64 GB 0 GB 12 MB 8.5 V to 20 V Audio, DP++, Ethernet, I2C, PCIe, SATA, Serial, SPI 0 C + 60 C 120 mm x 95 m
JUMPtec Computer-On-Modules - COM JUMPtec COMh-caAP i5-1250PE Non-Stocked
Min.: 1
Mult.: 1

COM-HPC Intel Core i5-1250PE 1.2 GHz, 1.7 GHz 64 GB 0 GB 12 MB 8.5 V to 20 V Audio, DP++, Ethernet, I2C, PCIe, SATA, Serial, SPI 0 C + 60 C 120 mm x 95 m
JUMPtec Computer-On-Modules - COM JUMPtec COMh-caAP i5-12600HE Non-Stocked
Min.: 1
Mult.: 1

COM-HPC Intel Core i5-12600HE 1.8 GHz, 2.5 GHz 64 GB 0 GB 18 MB 8.5 V to 20 V Audio, DP++, Ethernet, I2C, PCIe, SATA, Serial, SPI 0 C + 60 C 120 mm x 95 m
JUMPtec Computer-On-Modules - COM JUMPtec COMh-caAP i7-1270PE Non-Stocked
Min.: 1
Mult.: 1

COM-HPC Intel Core i7-1270PE 1.2 GHz, 1.8 GHz 64 GB 0 GB 24 MB 8.5 V to 20 V Audio, DP++, Ethernet, I2C, PCIe, SATA, Serial, SPI 0 C + 60 C 120 mm x 95 m
JUMPtec Computer-On-Modules - COM JUMPtec COMh-caAP i7-12800HE Non-Stocked
Min.: 1
Mult.: 1

COM-HPC Intel Core i7-12800HE 1.8 GHz, 2.4 GHz 64 GB 0 GB 24 MB 8.5 V to 20 V Audio, DP++, Ethernet, I2C, PCIe, SATA, Serial, SPI 0 C + 60 C 120 mm x 95 m
JUMPtec Computer-On-Modules - COM COMh-ccAS H610 Non-Stocked
Min.: 1
Mult.: 1

COM-HPC Intel I2C, SPI, UART 0 C + 60 C 160 mm x 120 mm
JUMPtec Computer-On-Modules - COM COMh-ccAS Q670 Non-Stocked
Min.: 1
Mult.: 1

COM-HPC Intel I2C, SPI, UART 0 C + 60 C 160 mm x 120 mm
JUMPtec Computer-On-Modules - COM COMh-ccAS W680 Non-Stocked
Min.: 1
Mult.: 1

COM-HPC Intel I2C, SPI, UART 0 C + 60 C 160 mm x 120 mm
JUMPtec Computer-On-Modules - COM COMh-ccAS H610E Non-Stocked
Min.: 1
Mult.: 1

COM-HPC Intel I2C, SPI, UART 0 C + 60 C 160 mm x 120 mm
JUMPtec Computer-On-Modules - COM COMh-ccAS Q670E Non-Stocked
Min.: 1
Mult.: 1

COM-HPC Intel I2C, SPI, UART 0 C + 60 C 160 mm x 120 mm
JUMPtec Computer-On-Modules - COM COMh-ccAS R680E Non-Stocked
Min.: 1
Mult.: 1

COM-HPC Intel I2C, SPI, UART 0 C + 60 C 160 mm x 120 mm
JUMPtec Computer-On-Modules - COM COMh-sdID D-2753NT PreSeries Non-Stocked
Min.: 1
Mult.: 1

COM-HPC Xeon D-2753NT 2 GHz 20 MB 12 VDC GPIO, I2C, PCIe, SATA, SPI, UART 0 C + 60 C 160 mm x 160 mm
JUMPtec Computer-On-Modules - COM COMh-sdID D-2776NT PreSeries Non-Stocked
Min.: 1
Mult.: 1

COM-HPC Xeon D-2776NT 2.1 GHz 25 MB 12 VDC GPIO, I2C, PCIe, SATA, SPI, UART 0 C + 60 C 160 mm x 160 mm
JUMPtec Computer-On-Modules - COM COMh-sdID D-2796NT PreSeries Non-Stocked
Min.: 1
Mult.: 1

COM-HPC Xeon D-2796NT 2 GHz 30 MB 12 VDC GPIO, I2C, PCIe, SATA, SPI, UART 0 C + 60 C 160 mm x 160 mm
IEI Computer-On-Modules - COM COM Express Basic Type 6 module supports Intel Celeron Quad-Core Processor J1900(10W), VGA, DDI, LVDS, GbE, SATA, USB 3.0 and HD Audio, RoHS Non-Stocked
Min.: 200
Mult.: 200

COM Express Basic Type 6 Intel Celeron J1900 Integrated SoC 2 GHz 8 GB 0 GB 2 MB 12 V - 20 C + 60 C 125 mm x 95 mm
IEI Computer-On-Modules - COM COM Express Basic size Type 7 Module support, Intel Broadwell-DE Quad-Core Processor D-1518(35W), Two ECC DDR4 SO-DIMM , GbE, 10G KR, NCSI, SATAIII, USB 3.0, PCIe Gen3, RoHS N/A
Min.: 1
Mult.: 1

COM Express Basic Type 6 Intel Core i5-4402E QM87 1.6 GHz 16 GB 0 GB 3 MB 12.1 V, 12.2 V - 20 C + 60 C 125 mm x 95 mm
congatec Computer-On-Modules - COM Qseven module with headless Intel Atom E3805 dual core processor with 1.33GHz, 1MB L2 cache, 2GB 1066MT/s DDR3L onboard memory and 4GB eMMC onboard flash. Non-Stocked
Min.: 1
Mult.: 1

Qseven Intel Atom E3805 Integrated SoC 1.33 GHz 2 GB 1 MB 1 MB 0 C + 60 C 70 mm x 70 mm
congatec Computer-On-Modules - COM Qseven module with Intel Atom E3845 quad core processor, 1.91GHz, 2MB L2 cache, 8GB 1333MT/s DDR3L onboard dual channel memory and 16GB eMMC onboard flash. Non-Stocked
Min.: 1
Mult.: 1

Qseven Intel Atom E3845 Integrated SoC 1.91 GHz 26 MB 2 MB 2 MB 0 C + 60 C 70 mm x 70 mm
congatec Computer-On-Modules - COM Qseven module with Intel Atom x7-E3950 quad core processor with 1.6GHz core frequency up to 2.0GHz, 2MB L2 cache, 8GB 1866MT/s DDR3L onboard memory and 32GB eMMC onboard flash Non-Stocked
Min.: 1
Mult.: 1

Qseven Intel Atom x7-E3950 Integrated SoC 1.6 GHz 42 MB 2 MB 2 MB 0 C + 60 C 70 mm x 70 mm
congatec Computer-On-Modules - COM Qseven module with Intel Atom x5-E3940 quad core processor with 1.6GHz core frequency up to 1.8GHz, 2MB L2 cache, 4GB 1866MT/s DDR3L onboard memory and 16GB eMMC onboard flash Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Qseven Intel Atom x5-E3940 Integrated SoC 1.6 GHz 22 MB 22 MB 2 MB 0 C + 60 C 70 mm x 70 mm
congatec Computer-On-Modules - COM Qseven 2.0 module based on Intel Atom x7 E3950 SoC (Quad-core, 12W TDP, CPU freq. 1.6/2.0GHz, GPU 18EU freq. 500/650MHz) with on-board memory 4GB DDR3L-1866 and 16GB eMMC. Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Qseven Intel Atom x7-E3950 Integrated SoC 1.6 GHz 22 MB 22 MB 2 MB 0 C + 60 C 70 mm x 70 mm
congatec Computer-On-Modules - COM Qseven 2.0 module based on Intel Celeron N3350 SoC (Dual-core, 6W TDP, CPU freq. 1.1/2.4GHz, GPU 12EU freq. 200/650MHz) with on-board memory 4GB DDR3L-1866 and 16GB eMMC. Non-Stocked
Min.: 1
Mult.: 1

Qseven Intel Celeron N3350 Integrated SoC 1.1 GHz 22 MB 22 MB 1 MB 0 C + 60 C 70 mm x 70 mm