ASR-3472-24A1E

Advantech
923-ASR-3472-24A1E
ASR-3472-24A1E

Mfr.:

Description:
Embedded Box Computers 4U 24 x 3.5" bay Storage Server supports Intel E3-1200 V1/V2, 6G SAS expander,w/ 875W 80+ RPS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$3,565.35 $3,565.35
5 Quote

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Embedded Box Computers
RoHS:  
Embedded Box Computers
Intel
Xeon E3-1200/E3-1200 v2
C216
1.6 GHz
32 GB
0 GB
100 VAC to 240 VAC
0 C
+ 40 C
699 mm x 432 mm x 176 mm
Brand: Advantech
Description/Function: 4U-24 bay rackmount storage server
Form Factor: 4U 24-Bay
Memory Size: 32 GB
Memory Type: DDR3-1333/1600
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8471414000
USHTS:
8471500150
TARIC:
8471500000
MXHTS:
84715001
ECCN:
5A992.C