UBC-DS31CD-MDA1E

Advantech
923-UBC-DS31CD-MDA1E
UBC-DS31CD-MDA1E

Mfr.:

Description:
Embedded Box Computers i.MX6 DC 1.0GHz RISC Box (Linux)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$249.02 $249.02

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Embedded Box Computers
RoHS:  
Embedded Box Computers
Freescale
i.MX 6
1 GHz
1 GB
0 GB
12 V
0 C
+ 40 C
166 mm x 117 mm x 30 mm
Brand: Advantech
Description/Function: Freescale i.MX6 dual 1 GHz
Memory Size: 1 GB
Memory Type: DDR3-1066
Series: UBC-DS31
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8471414000
USHTS:
8471500150
TARIC:
8471500000
MXHTS:
84715001
ECCN:
5A992.C

UBC-DS31 Full HD RISC Signage Box

Advantech UBC-DS31 Full HD RISC Signage Box features a Freescale i.MX6 ARM Cortex-A9 dual-core 1GHz high-performance processor. This signage box supports full HD 1080 H/W video codec engine and includes a built-in Gigabit Ethernet for networking. This RISC-based digital signage box with built-in SUSIAccess signage software delivers high performance with low power consumption. The UBC-DS31 features easy assembly design and specific management software for digital signage applications. This signage box supports wall mount, VESA mount, and a flexible mount with two screws.