10IA1740T07X0

NexAIoT
230-10IA1740T07X0
10IA1740T07X0

Mfr.:

Description:
HMI Displays & Panel PCs Panel PC 17", IP65 front, SXGA 4:3(350nits), Resistive, Baytrail Celeron J1900, 4GB DDR3L, VGA, USB3.0, 2x USB, 2x LAN, 2x RS232/422/485 2.5KV isolated, SATA, CFast, 2x mPCIe 12-30 VDC, -5-60C, WDH 410x340x66mm, 5.6Kg (Barebone only. Any additional c

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,069.24 $1,069.24

Product Attribute Attribute Value Select Attribute
Nexcom
Product Category: HMI Displays & Panel PCs
RoHS:  
Resistive
Intel
Celeron
SXGA TFT LCD
2 GHz
12 V to 30 V
USB
1280 x 1024
17 in
- 5 C
+ 60 C
410.4 mm x 340.4 mm x 65.9 mm
Brand: NexAIoT
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Size: 4 GB
Memory Type: DDR3L
Product Type: Panel PCs
Series: APPC1740T
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: NexAIoT
Unit Weight: 5.6 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471609050
ECCN:
5A992.C