IDM2040-21R

Bridgetek
895-IDM2040-21R
IDM2040-21R

Mfr.:

Description:
HMI Displays & Panel PCs 2.1-inch Rotary Dial TFT Display

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bridgetek
Product Category: HMI Displays & Panel PCs
RoHS:  
5 V
RS-485, USB
480 x 480
2.1 in
- 20 C
+ 70 C
Brand: Bridgetek
Packaging: Bulk
Product Type: Panel PCs
Series: IDM Module
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8524911000
JPHTS:
852491000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IDM2040-21R 2.1" Rotary Dial Display

Bridgetek IDM2040-21R 2.1" Rotary Dial Display is designed using the Raspberry Pi RP2040 microcontroller with the FT800Q video engine, a rotary encoder with button, RS-485 transceiver, and a 2.1" round LCD. This compact, high-resolution display integrates a user-friendly rotary dial interface, offering intuitive control and navigation. This display features an easy-to-read, full-color TFT display with a wide viewing angle, making it ideal for applications such as smart home devices, consumer electronics, and automotive systems. The Bridgetek IDM2040-21R is optimized for low-power consumption and provides efficient interaction with the user through a customizable interface, which can display both static and dynamic content. The combination of a small form factor and versatile input method allows for sleek, interactive designs in a variety of modern embedded solutions and interactive applications.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$131.93 $131.93
$113.14 $1,131.40
$112.64 $2,816.00