SPTM20XP

Sfera Labs
189-SPTM20XP
SPTM20XP

Mfr.:

Description:
HMI Displays & Panel PCs Strato Pi Mini Touch Display Kit with Raspberry Pi 3 Model B+

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sfera Labs
Product Category: HMI Displays & Panel PCs
Broadcom
Raspberry Pi 3
12 V to 28 V
Ethernet, HDMI, USB
800 x 400
196.2 mm x 54 mm x 114 mm
Brand: Sfera Labs
Form Factor: 196.2 mm x 54 mm x 114 mm
Product Type: Panel PCs
Series: Strato Pi Touch
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: Strato Pi Touch Display Mini
Unit Weight: 1.017 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
TARIC:
8471500000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Strato Pi Touch Display

Sfera Labs Strato Pi Touch Display is a self-contained industrial touch panel PC based on the Raspberry Pi Single Board Computer (SBC). The Strato Pi Touch Display includes the Raspberry Pi 3 Model B+, the Raspberry Pi 7" Touch Display, and a Strato Pi Board (Mini or UPS version), assembled in a rugged, high-quality aluminum and steel chassis.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$554.50 $554.50