RT101-Pro

Xenarc
215-RT101-PRO
RT101-Pro

Mfr.:

Description:
HMI Displays & Panel PCs 10.1" IP65 1200NIT Sunlight Readable Water Resist. Rugged Tablet PC-PRO Edition

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$942.67 $942.67

Product Attribute Attribute Value Select Attribute
Xenarc
Product Category: HMI Displays & Panel PCs
RoHS:  
8 GB
1920 x 1200
10.1 in
- 20 C
+ 55 C
320 mm x 228 mm x 12 mm
Brand: Xenarc
Memory Size: 128 GB
Product Type: Panel PCs
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471410150
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RT101-PRO 10.1" IP65 Sunlight Readable Tablet PC

Xenarc RT101-PRO 10.1" IP65 Sunlight Readable Tablet PC is an industrial and commercial-grade tablet PC with Arm® Cortex A73 Octa Core 2.0GHz Processor. It features 8GB of memory, 128GB of internal storage, BLUETOOTH® 4.2 (LE), and runs on Android 9.0.  This ruggedized tablet computer is not only IP65 and NEMA4 rated for dust and water resistance, it is also direct sunlight readable with a brightness of 1,200 NIT.