MB990VFS-A

IBASE
103-MB990VFS-A
MB990VFS-A

Mfr.:

Description:
Industrial Motherboards ATX,Q170,Ci7/5/3,V/2*GL,vPro 6COM,SATA,PCI/PCIe,LGA1151(1.0)

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (USD)

Product Attribute Attribute Value Select Attribute
IBASE
Product Category: Industrial Motherboards
ATX
F81866AD-I, Q170
Celeron, Core i3/i5/i7, Pentium
64 GB
DDR4
4 Channel
4 GHz
1 x DP, 1 x DVI-D, 1 x HDMI
PCI, PCIe x1/x4/x8/x16
4 x USB 2.0, 10 x USB 3.0
2 Port
0 C
+ 60 C
Brand: IBASE
Core: Celeron, Core i3/i5/i7, Pentium
Dimensions: 305 mm x 204 mm
Frequency: 4 GHz
Installed RAM: 0 GB
Number of SATA Ports: 6 Port
Processor Brand: Intel
Product Type: Industrial Motherboards
Factory Pack Quantity: 1
Supply Voltage - Max: 3.3 V, 5 V, 12 V
Supply Voltage - Min: 3.3 V, 5 V, 12 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0