PCIE-AM5-R10

IEI
458-PCIE-AM5-R10
PCIE-AM5-R10

Mfr.:

Description:
Industrial Motherboards Full-size PICMG 1.3 CPU Card supports AMD Ryzen 7000 Series Desktop Processors,DDR5 SO-DIMM, Triple Display,Dual Intel 2.5GbE,USB3.2,M.2,RoHS

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 3
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$458.55 $458.55

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Industrial Motherboards
RoHS:  
A620
DDR5
0 C
+ 60 C
Brand: IEI
Dimensions: 338 mm x 126 mm
Interface Type: I2C, USB
Memory Size: 64 GB
Packaging: Bulk
Product: CPU Cards
Product Type: Industrial Motherboards
Factory Pack Quantity: 1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCIe-AM5 Full-Size PICMG 1.3 CPU Card

IEI PCIE-AM5 Full-Size PICMG 1.3 CPU Card supports AMD Ryzen™ 7000/Ryzen 8000 series desktop processors. The card includes one PCIe® x16, two PCIe x4, one PCIe x1, and two M.2 M keys for installing more expansion cards. Furthermore, the IEI PCIE-AM5 features two 288-pin dual-channel DDR5 SDRAM unbuffered DIMMs, supported up to 64GB, and speeds up to 5200MHz.