DDR3L Industrial Box PCs

Results: 20
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Chipsets Processor Type Processor Speed Maximum RAM Capacity Memory Type Maximum Frequency Dimensions Display Port Mounting Style IP Rating Number of USB Ports Number of LAN Ports Serial Ports Maximum Operating Temperature Minimum Operating Temperature Power Consumption Supply Voltage - Min Supply Voltage - Max Operating Systems

NexAIoT Industrial Box PCs NISE50 w/ Baytrail Celeron J1900(2.42GHz, 4C4T,10W), DDR3L HDMI, 4x USB, 2x LAN, 2x RS232, 1x RS422/485, 3xmPCIe, SIM, 12 VDC, -5 - 55C, WDH: 162x150x26 mm (Barebone only. Any additional components are optional.) 4In Stock
Min.: 1
Mult.: 1

Intel Celeron 4 GB DDR3L 126 mm x 26 mm x 150 mm + 55 C - 5 C

NexAIoT Industrial Box PCs NISE50 w/ Baytrail Atom E3826(1.46GHz, 2C2T, 7W), 2GB DDR3L, 16GB eMMC HDMI, 4x USB, 2x LAN, 2x RS232, 1x RS422/485, 3xmPCIe,SIM, 24 VDC, -20 - 70C, WDH: 162x150x26 mm (Barebone only. Any additional components are optional.) 1In Stock
Min.: 1
Mult.: 1

Intel Atom E3826 4 GB DDR3L 162 mm x 150 mm x 26 mm + 55 C - 5 C

NexAIoT Industrial Box PCs NISE50W w/ Baytrail Atom E3826(1.46GHz, 2C2T, 7W), 2GB DDR3L, 16GB eMMC HDMI, 4x USB, 2x LAN, 2x RS232, 1x RS422/485, 3xmPCIe, SD, SSD Slot 24 VDC, -20 - 70C, WDH: 261x150x26 mm (Barebone only. Any additional components are optional.) 1In Stock
Min.: 1
Mult.: 1

Intel Atom 4 GB DDR3L 261 mm x 26 mm x 150 mm + 55 C - 5 C

NexAIoT Industrial Box PCs NIFE200 w/ Baytrail Celeron J1900(2GHz, 4T4C,10W), 2x DDR3L DVI-I, DP, 4x USB, 2x LAN, 2x RS232/485 isolation, 2xmPCIe, SD, SSD Slot 24 VDC, -5 - 55C, WDH: 85x157x214 mm, FBI Expansion opening (Barebone only. Any additional components are optional.) 1In Stock
Min.: 1
Mult.: 1

Intel Celeron 8 GB DDR3L 85 mm x 157 mm x 214 mm + 55 C - 5 C
Advantech Industrial Box PCs UNO-2473G-J3AE, ACP Thin Client 1In Stock
Min.: 1
Mult.: 1

SoC Intel Celeron J1900 4 GB DDR3L DIN Rail Mount 4 x USB 2.0, 1 x USB 3.0 2 Port + 60 C - 10 C 10 W 24 V

Advantech Industrial Box PCs E3845, 4G RAM w/4xLAN,4xCOM,3xMini-PCIe 1In Stock
Min.: 1
Mult.: 1

Atom E3845 4 GB DDR3L 252 mm x 149 mm x 62 mm 15 W
Advantech Industrial Box PCs UNO-2372G-J121AE, ACP ThinClient, HDMI*1
8On Order
Min.: 1
Mult.: 1

Intel Celeron J3455 4 GB DDR3L 190 mm x 107 mm x 47 mm DIN Rail Mount IP40 4 x USB 3.0 2 Port + 60 C - 20 C 18.36 W 10 V 36 V
IEI Industrial Box PCs Fanless embedded system, IntelApollo Lake x5-E3930 1.3GHz (up to 1.8GHz, dual core), two HDMI, 8-bit DIO, CAN-Bus, COM, 12-24V DC and RoHS
2Expected 2026/06/26
Min.: 1
Mult.: 1

SoC Atom 8 GB DDR3L 130 mm x 58.75 mm x 174 mm + 60 C - 20 C
Advantech Industrial Box PCs UNO-1372GH-E3AE, ACP Thin Client Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

SoC Intel Celeron J19000 8 GB DDR3L 152 mm x 139 mm x 85 mm DIN Rail Mount IP40 2 x USB 2.0, 1 x USB 3.0 3 Port + 60 C - 20 C 24 W 9 V 36 V
Kontron Industrial Box PCs KBox A-150-APL / RE-Rail-PC, Apollo Lake N4200, 4GB DDR3SODIMM, 32GB M.2, no OS, External HDD carrier w/oHDD Non-Stocked
Min.: 1
Mult.: 1
Pentium 8 GB DDR3L 180 mm x 50 mm x 134 mm + 50 C 0 C
IEI Industrial Box PCs IEI Integration Corporation Non-Stocked
Min.: 1
Mult.: 1

SoC Atom 8 GB DDR3L 130 mm x 58.75 mm x 174 mm + 60 C - 20 C
Advantech Industrial Box PCs Entry level ready-to-run edge system (Intel Celeron J1900 SoC and WES7E with 4GB Memory and 64 GB SSD),IoT software platform service (WISE-PaaS), and optional Microsoft Azure Cloud service. Non-Stocked
Min.: 1
Mult.: 1
Celeron 8 GB DDR3L + 60 C - 20 C 14.04 W
Axiomtek Industrial Box PCs Fanless vehicle embedded system with Intel Atom x5-E3940, 2 RJ-45 GbE LAN, terminal block DC-in, 2 USB 3.0, 2 HDMI, 2 COM, DIO, 2 CAN, audio mic-in/line-out, Smart Ignition, TPM 2.0, and 12/24 VDC Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

SoC Intel Atom x5-E3940 DDR3L 164.1 mm x 128 mm x 44.1 mm + 70 C - 40 C
Advantech Industrial Box PCs Entry level ready-to-run edge system (Intel Celeron J1900 SoC and WES7E with 4GB Memory and 64 GB SSD),IoT software platform service (WISE-PaaS), and optional Microsoft Azure Cloud service. Non-Stocked
Min.: 1
Mult.: 1
Celeron 8 GB DDR3L + 60 C - 20 C 14.04 W
Advantech C-BUNDLE-ARK1123-1
Advantech Industrial Box PCs Edge Intellegent Server IoT Starter Kit including ready-to-run edge system (Intel Celeron J1900 SoC and WES7E with 4GB Memory and 64 GB SSD),IoT software platform service (WISE-PaaS), wireless I/O module, sensor, and pre-configured Microsoft Azure Cl Non-Stocked
Min.: 1
Mult.: 1
Celeron 8 GB DDR3L + 60 C - 20 C 14.04 W
ADLINK Technology TPC-41041-0580(MXE-1501)
ADLINK Technology Industrial Box PCs MXE-1501/M8G *1ASDS25SHE-256GT0 *1Win Embedded Standard 7E *1EMPTY DVD For XPPE Recovery CD *1Template A of China&Taiwan RoHS Declarations *1 Non-Stocked
Min.: 1
Mult.: 1

Celeron N3160 2.24 GHz 8 GB DDR3L 2.24 GHz 210 mm x 170 mm x 53 mm 1 x DP, 1 x VGA Wall Mount 4 x USB 2.0, 2 x USB 3.0 3 Port 2 x RS-232, 2 x RS-232/422/485 + 50 C 0 C 6 VDC 36 VDC Linux, QNX, Windows 7/Pro, Windows 10 IoT Enterprise CBB
IEI ECW-281BWD-BTi-J1/2GB-R10
IEI Industrial Box PCs Fanless embedded system with WAFER-BTi-R10,with Intel Celeron J1900 2GHz, 4 serial ports,with 2GB DDR3L pre-installed SO-DIMM memory, 9 36VDC in, w/o adapter, black, RoHS Non-Stocked
Min.: 1
Mult.: 1

2 GB DDR3L

NexAIoT Industrial Box PCs NISE505 w/ Baytrail Celeron J1900(2.42GHz, 4C4T,10W), DDR3L, 32GB eMMC HDMI, 2x USB, 3x LAN, RJ45 COM(RS232), 2x mPCIe 12 VDC, -5 - 55C, WDH: 162x150x26 mm (Barebone only. Any additional components are optional.) Non-Stocked
Min.: 1
Mult.: 1

Intel Celeron 4 GB DDR3L 162 mm x 26 mm x 150 mm + 55 C - 5 C

NexAIoT Industrial Box PCs PLC Gateway, HiveX, E3930, 4GB RAM, 16GB eMMC, MODBUS, 24V DC Non-Stocked
Min.: 1
Mult.: 1

Intel Atom DDR3L 46.2 mm x 100 mm x 120 mm

NexAIoT Industrial Box PCs NIFE200P2 w/ Baytrail Celeron J1900(2GHz, 4T4C,10W), 2x DDR3L DVI-I, DP, 4x USB, 2x LAN, 2x RS232/485 isolation, 2xmPCIe, SD, SSD Slot 24 VDC, -5 - 55C, WDH: 151x157x230 mm, FBI Expansion opening, 2xPCI Slot (Barebone only. Any additional components Non-Stocked
Min.: 1
Mult.: 1

Intel Celeron 8 GB DDR3L 151 mm x 157 mm x 230 mm + 55 C - 5 C