ED-CM4NANO-1832-C

EDATEC
41-ED-CM4NANO-1832-C
ED-CM4NANO-1832-C

Mfr.:

Description:
Industrial Box PCs CM4NANO baseboard with CM4108032, external WIFI antenna, with metal case

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$191.14 $191.14

Product Attribute Attribute Value Select Attribute
EDATEC
Product Category: Industrial Box PCs
RoHS:  
BCM2711
8 GB
Flash, LPDDR4
103 mm x 62 mm x 32 mm
+ 60 C
- 25 C
Brand: EDATEC
Installed RAM: 8 GB
Packaging: Each
Processor Brand: Broadcom
Product Type: Industrial PCs
Series: CM4 Nano
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

ED-CM4NANO Industrial Embedded Computers

EDATEC ED-CM4NANO Industrial Embedded Computers come pre-installed with and are based on the Raspberry Pi CM4. These devices provide an alarm buzzer, battery-powered real-time clock (RTC), support for Gigabit Ethernet (GbE) with PoE functionality, and are compatible with the official Raspberry Pi PoE HAT. The CSI and DSI interfaces of the ED-CM4NANO are fully compatible with the Raspberry Pi 4 Model B. The CSI interface supports Raspberry Pi official 8M and 12M pixel HQ cameras, and the DSI interface supports the Raspberry Pi official 7" touch display. The standard HDMI interface can output 4K HD video.