ADLINK Technology Industrial Box PCs

Results: 136
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Chipsets Processor Type Processor Speed Maximum RAM Capacity Memory Type Number of Memory Channels Maximum Frequency Dimensions Display Port Storage Mounting Style IP Rating Number of USB Ports Number of LAN Ports Serial Ports Maximum Operating Temperature Minimum Operating Temperature Power Consumption Supply Voltage - Min Supply Voltage - Max Operating Systems
ADLINK Technology Industrial Box PCs Fanless railway computer with Intel Core i7-6820EQ, 16GB DDR4, Nividia P3000 MXM module and CAN bus module integrated Non-Stocked
Min.: 1
Mult.: 1

Core i7 32 GB DDR4 360 mm x 225.1 mm x 105.4 mm + 55 C - 25 C
ADLINK Technology Industrial Box PCs 1-CH EtheCAT & 4-CH GigE vision Automation Control System, i6700, 4G RAM, 500G HDD Non-Stocked
Min.: 1
Mult.: 1
H110 Core i3/i5/i7 32 GB DDR4 232 mm x 181 mm x 86.3 mm + 55 C 0 C 160 W
ADLINK Technology Industrial Box PCs 1-CH EtheCAT & 4-CH GigE vision Automation Control System, i6500, 8G RAM, 256G SSD MLC Non-Stocked
Min.: 1
Mult.: 1
H110 Core i5 32 GB DDR4 232 mm x 181 mm x 86.3 mm + 55 C 0 C 160 W
ADLINK Technology Industrial Box PCs 1-CH EtheCAT & 4-CH GigE vision Automation Control System, i6100, 4G RAM, 500G HDD Non-Stocked
Min.: 1
Mult.: 1
H110 Core i3 32 GB DDR4 232 mm x 181 mm x 86.3 mm + 55 C 0 C 160 W
ADLINK Technology Industrial Box PCs 1-CH EtheCAT & 4-CH GigE vision Automation Control System, G3900, 4G RAM, 256G SSD MLC Non-Stocked
Min.: 1
Mult.: 1
H110 Celeron 32 GB DDR4 232 mm x 181 mm x 86.3 mm + 55 C 0 C 160 W
ADLINK Technology Industrial Box PCs 1-CH EtheCAT & 4-CH GigE vision Automation Control System, G3900, 4G RAM, 500G HDD Non-Stocked
Min.: 1
Mult.: 1
H110 Celeron 32 GB DDR4 232 mm x 181 mm x 86.3 mm + 55 C 0 C 160 W
ADLINK Technology AVA-3510-GEN1 MXM-RTX5000 M64G TIERIV
ADLINK Technology Industrial Box PCs AVA-3510 Gen 1 with top Fan,Xeon 2278 GE, DDR4 64G ECC, RTX-5000,2.5" SSD 256G x1, Ignition, DC 9-36V Non-Stocked
Min.: 1
Mult.: 1
PCH C246 Xeon 2278GE 64 GB DDR4-2666 2 Channel 3.3 GHz 335 mm x 225.1 mm x 95 mm 1 x DP++, 2 x DP SSD Wall Mount 2 x USB 2.0, 2 x USB 3.1 7 Port 2 x RS-232/422/485 + 55 C - 10 C 9 V 36 V Linux Ubantu 20.04.03
ADLINK Technology DLAP-5207T-3DP M32G 512GB A2000 WIN11PRO
ADLINK Technology Industrial Box PCs i7-12700TE, R680E, 3xDP, 2x HDMI, 6x 2.5GbE, 2xCOM, 4xUSB3Gen2, 2xUSB3Gen1, USB2 dongle, 2xUSIM, TPM2.0, M.2(A,B,M), 2x2.5" SATA, 1x DDR5 32GB, 1x 2.5-inch 512GB SSD, MXM RTX A2000, Windows 11 Pro. Non-Stocked
Min.: 1
Mult.: 1
R680E i7-12700TE 4.7 GHz 128 GB LPDDR5 4 Channel 4.7 GHz 240 mm x 210 mm x 125 mm 3 x DP, 2 x HDMI SSD Wall Mount 2 x USB 3.1, 4 x USB 3.2 6 Port 2 x RS-232/422/485 + 50 C - 20 C 35 W 9 V 32 V Linux Ubuntu 22.04, Windows 10/11 IoT Enterprise 64-bit
ADLINK Technology ADM-AL30I9-12900E RTX 4000 SFF 128G
ADLINK Technology Industrial Box PCs ADM-AL30 with top Fan, Alder Lake i9-12900E, DDR5 128G ECC, RTX 4000 SFF, M.2 512G x1, SATA 2T x1, CAN 2.0 x 4 , CAN FD x 8 (optional), Ignition, DC 9-36V Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1
Core i9-12900E 5 GHz 128 GB DDR5 5 GHz 325 mm x 258 mm x 145 mm 1 x DP, 1 x HDMI M.2, SATA IP20 4 x USB 3.2 10 Port 2 x RS-232 + 60 C - 20 C 9 V 36 V Linux Ubuntu 22.04.03
ADLINK Technology ADM-AL30 RTX 4000 SFF 128G
ADLINK Technology Industrial Box PCs ADM-AL30 with top Fan, Alder Lake i9-12900E, DDR5 128G ECC, RTX 4000 SFF, M.2 512G x1, SATA 2T x1, CAN FD, Ignition, DC 9-36V Non-Stocked
Min.: 1
Mult.: 1
Core i9-12900E 5 GHz 128 GB DDR5 5 GHz 325 mm x 258 mm x 145 mm 1 x DP, 1 x HDMI M.2, SATA IP20 4 x USB 3.2 10 Port 2 x RS-232 + 60 C - 20 C 9 V 36 V Linux Ubuntu 22.04.03
ADLINK Technology AVA-3510-Gen1
ADLINK Technology Industrial Box PCs AVA-3510 Gen 1 with top Fan,Xeon 2278 GE, DDR4 64G ECC, RTX-5000,2.5" SSD 256G x1, Ignition, DC 9-36V Non-Stocked
Min.: 1
Mult.: 1
PCH C246 Xeon 2278GE 64 GB DDR4-2666 2 Channel 3.3 GHz 335 mm x 225.1 mm x 95 mm 1 x DP++, 2 x DP SSD Wall Mount 2 x USB 2.0, 2 x USB 3.1 7 Port 2 x RS-232/422/485 + 55 C - 10 C 9 V 36 V Linux Ubantu 20.04.03
ADLINK Technology DEX-100 system
ADLINK Technology Industrial Box PCs DEX-100 system Data extraction system Non-Stocked
Min.: 1
Mult.: 1
ADLINK Technology DLAP-310C-CFT3 M32G
ADLINK Technology Industrial Box PCs i7-9700E, Q370, MXM RTX3000, 2x16GB DDR4 SODIMM, 6xDP, 6xGbE, 2xCOM, 6xUSB3, 2xUSB2, M.2 E/B/M key, TPM, Audio(AMP), DIO Non-Stocked
Min.: 1
Mult.: 1
Q370 Core i7-9700E 32 GB DDR4 2 Channel 6 x DP 2 x USB 2.0, 6 x USB 3.0 6 Port
ADLINK Technology DLAP-5205 M16G A2000
ADLINK Technology Industrial Box PCs i5-12500E, R680E, 3xDP, 2x HDMI, 6x 2.5GbE, 2xCOM, 4xUSB3Gen2, 2xUSB3Gen1, USB2 dongle, 2xUSIM, TPM2.0, M.2(A,B,M), 2x2.5" SATA, 2x DDR5 8GB, MXM-A2000 Non-Stocked
Min.: 1
Mult.: 1
R680E Core i5-12500E 16 GB DDR5 2 Channel 3 x DP, 2 x HDMI 6 x USB 3.0 6 Port
ADLINK Technology DLAP-5205-3DP M16G A2000
ADLINK Technology Industrial Box PCs i5-12500E, R680E, 3xDP, 2x HDMI, 6x 2.5GbE, 2xCOM, 4xUSB3Gen2, 2xUSB3Gen1, USB2 dongle, 2xUSIM, TPM2.0, M.2(A,B,M), 2x2.5" SATA, 2x DDR5 8GB, MXM-A2000 Non-Stocked
Min.: 1
Mult.: 1
R680E Core i5-12500E 16 GB DDR5 2 Channel 3 x DP, 2 x HDMI 6 x USB 3.0 6 Port
ADLINK Technology DLAP-5207-3DP M32G S512G A370M
ADLINK Technology Industrial Box PCs i7-12700E, R680E, 3xDP, 2x HDMI, 6x 2.5GbE, 2xCOM, 4xUSB3Gen2, 2xUSB3Gen1, USB2 dongle, 2xUSIM, TPM2.0, M.2(A,B,M), 2x2.5" SATA, 2x DDR5 16GB, 1x 512GB 2.5-inch SSD, MXM-A370M Non-Stocked
Min.: 1
Mult.: 1
R680E i7-12700E 4.8 GHz 128 GB LPDDR5 4 Channel 4.8 GHz 240 mm x 210 mm x 125 mm 3 x DP, 2 x HDMI SSD Wall Mount 2 x USB 3.1, 4 x USB 3.2 6 Port 2 x RS-232/422/485 + 50 C - 20 C 65 W 9 V 32 V Linux Ubuntu 22.04, Windows 10/11 IoT Enterprise 64-bit
ADLINK Technology DLAP-5207-3DP M32G
ADLINK Technology Industrial Box PCs i7-12700E, R680E, 3xDP, 2x HDMI, 6x 2.5GbE, 2xCOM, 4xUSB3Gen2, 2xUSB3Gen1, USB2 dongle, 2xUSIM, TPM2.0, M.2(A,B,M), 2x2.5" SATA, 1x DDR5 32GB Non-Stocked
Min.: 1
Mult.: 1
R680E i7-12700E 4.8 GHz 128 GB LPDDR5 4 Channel 4.8 GHz 240 mm x 210 mm x 125 mm 3 x DP, 2 x HDMI SSD Wall Mount 2 x USB 3.1, 4 x USB 3.2 6 Port 2 x RS-232/422/485 + 50 C - 20 C 65 W 9 V 32 V Linux Ubuntu 22.04, Windows 10/11 IoT Enterprise 64-bit
ADLINK Technology DLAP-5207-3DP M64G S1TB A2000
ADLINK Technology Industrial Box PCs i7-12700E, R680E, 3xDP, 2x HDMI, 6x 2.5GbE, 2xCOM, 4xUSB3Gen2, 2xUSB3Gen1, USB2 dongle, 2xUSIM, TPM2.0, M.2(A,B,M), 2x2.5" SATA, 2x DDR5 32GB, 1x 2.5-inch 1TB SSD, MXM RTX A2000 Non-Stocked
Min.: 1
Mult.: 1
R680E i7-12700E 4.8 GHz 128 GB LPDDR5 4 Channel 4.8 GHz 240 mm x 210 mm x 125 mm 3 x DP, 2 x HDMI SSD Wall Mount 2 x USB 3.1, 4 x USB 3.2 6 Port 2 x RS-232/422/485 + 50 C - 20 C 65 W 9 V 32 V Linux Ubuntu 22.04, Windows 10/11 IoT Enterprise 64-bit
ADLINK Technology DLAP-5207-3DP M16G T1000
ADLINK Technology Industrial Box PCs i7-12700E, R680E, 3xDP, 2x HDMI, 6x 2.5GbE, 2xCOM, 4xUSB3Gen2, 2xUSB3Gen1, USB2 dongle, 2xUSIM, TPM2.0, M.2(A,B,M), 2x2.5" SATA, 2x DDR5 8GB, MXM-T1000 Non-Stocked
Min.: 1
Mult.: 1
R680E i7-12700E 4.8 GHz 128 GB LPDDR5 4 Channel 4.8 GHz 240 mm x 210 mm x 125 mm 3 x DP, 2 x HDMI SSD Wall Mount 2 x USB 3.1, 4 x USB 3.2 6 Port 2 x RS-232/422/485 + 50 C - 20 C 65 W 9 V 32 V Linux Ubuntu 22.04, Windows 10/11 IoT Enterprise 64-bit
ADLINK Technology DLAP-800A-AC M16G
ADLINK Technology Industrial Box PCs i7-9700E, C246, PCIex8*2+PCIex4*2+PCIex1 slots, 2xDP, DVI, VGA, 3xGbE, 4xCOM, 3xUSB2, 3xUSB3, USB2 dongle, 8DI/8DO, line-out/mic-in, mPCIe, M.2, 2xUSIM, TPM2.0, CFast, 4x2.5" SATA drive, AC-DC PSU, 2pcs DDR4 8GB Non-Stocked
Min.: 1
Mult.: 1
C246 Core i7-9700E 8 GB DDR4 2 x DP, 1 x DVI, 1 x VGA
ADLINK Technology EMP-510-I3 16GB SSD 256GB FTPM CT
ADLINK Technology Industrial Box PCs TGL, i3-1115G4E, 2x 8GB, SSD 256GB, 1x DP 1.4, 3 x HDMI 2.0, 4 x USB 3.0, 2x GbE, 1x RS-232,fTPM, 84W PSU Non-Stocked
Min.: 1
Mult.: 1
Core i5-1145G7E 2.2 GHz 64 GB DDR4 3.9 GHz 211 mm x 115 mm x 35 mm 1 x DP, 3 x HDMI SSD Wall Mount 4 x USB 3.0 2 Port 1 x RS-232 + 50 C 0 C 15 W 12 V 12 V Windows 10 IoT Enterprise/LTSC
ADLINK Technology EMP-510-I5 16GB SSD 128GB FTPM CT
ADLINK Technology Industrial Box PCs TGL, i5-1145G7E, 2x 8GB, SSD 128GB, 1x DP 1.4, 3 x HDMI 2.0, 4 x USB 3.0, 2x GbE, 1x RS-232,fTPM, 120W PSU, Win10 Non-Stocked
Min.: 1
Mult.: 1
Core i5-1145G7E 1.5 GHz 64 GB DDR4 4.1 GHz 211 mm x 115 mm x 35 mm 1 x DP, 3 x HDMI SSD Wall Mount 4 x USB 3.0 2 Port 1 x RS-232 + 50 C 0 C 15 W 12 V 12 V Windows 10 IoT Enterprise/LTSC
ADLINK Technology EMP-510-I5 8GB SSD 256GB FTPM CT
ADLINK Technology Industrial Box PCs TGL, i5-1145G7E, 1x 8GB, SSD 256GB, 1x DP 1.4, 3 x HDMI 2.0, 4 x USB 3.0, 2x GbE, 1x RS-232,fTPM, 120W PSU Non-Stocked
Min.: 1
Mult.: 1
Core i5-1145G7E 1.5 GHz 64 GB DDR4 4.1 GHz 211 mm x 115 mm x 35 mm 1 x DP, 3 x HDMI SSD Wall Mount 4 x USB 3.0 2 Port 1 x RS-232 + 50 C 0 C 15 W 12 V 12 V Windows 10 IoT Enterprise/LTSC
ADLINK Technology EMP-510-6305E 32GB SSD 128GBFTPMCT
ADLINK Technology Industrial Box PCs TGL, Celeron 6305E, 2x 16GB, SSD 128GB, 1x DP 1.4, 3 x HDMI 2.0, 4 x USB 3.0, 2x GbE, 1x RS-232,fTPM, 84W PSU Non-Stocked
Min.: 1
Mult.: 1
Celeron 6305E 1.8 GHz 64 GB DDR4 1.8 GHz 211 mm x 115 mm x 35 mm 1 x DP, 3 x HDMI SSD Wall Mount 4 x USB 3.0 2 Port 1 x RS-232 + 50 C 0 C 15 W 12 V 12 V Windows 10 IoT Enterprise/LTSC
ADLINK Technology ROSCUBE-X W AD-GMSL2 RQX-59G
ADLINK Technology Industrial Box PCs ROScube-X, w/AD-GMSL2, RQX-59G, JETSON AGX ORIN 32GB LPDDR5, 64GB eMMC Non-Stocked
Min.: 1
Mult.: 1
Jetson AGX Orin 64 GB 210 mm x 190 mm x 80 mm 1 x HDMI eMMC Wall Mount 6 x USB 2 Port 1 x RS-232, 1 x RS-232/485 + 50 C 0 C 9 V 36 V Linux Ubuntu 20.04 L4T