+ 50 C Industrial Box PCs

Results: 103
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Chipsets Processor Type Processor Speed Maximum RAM Capacity Memory Type Number of Memory Channels Maximum Frequency Dimensions Display Port Storage Mounting Style IP Rating Number of USB Ports Number of LAN Ports Serial Ports Maximum Operating Temperature Minimum Operating Temperature Power Consumption Supply Voltage - Min Supply Voltage - Max Operating Systems Body Material
Axiomtek Industrial Box PCs Fanless Edge AI System with NVIDIA Jetson Xavier NX 8GB, 1 HDMI, 1 GbE LAN, 1 GbE PoE, and 2 USB Non-Stocked
Min.: 1
Mult.: 1
Jetson Xavier NX LPDDR4x 147.4 mm x 129.8 mm x 34.6 mm + 50 C - 30 C
Axiomtek Industrial Box PCs Fanless embedded system with LGA1700 14th/13th/12th generation Intel Core i7/i5/i3 or Celeron processor, Intel H610, 4 COM, 2 LAN, 2 HDMI, 4 USB, 8-CH DIO, and 19VDC Non-Stocked
Min.: 1
Mult.: 1

H610 Celeron, Core i3/i5i/7 12th Gen 64 GB DDR4-3200/2666/2400 2 Channel 210.6 mm x 195 mm x 80 mm 2 x HDMI 2.5 in DIN Rail, Wall Mount 2 x USB 2.0, 2 x USB 3.2 2 Port 1 x RS-232/422/485, 3 x RS-232 + 50 C - 10 C 35 W 19 V 19 V Aluminum
ADLINK Technology Industrial Box PCs TGL, Celeron 6305E, 2x 4GB, SSD 128GB, 1x DP 1.4, 3 x HDMI 2.0, 4, 4 x USB 3.0, 2x GbE, 1x RS-23284W PSU Non-Stocked
Min.: 1
Mult.: 1
Intel Celeron 6305E 64 GB DDR4 SODIMM 211 mm x 115 mm x 35 mm + 50 C 0 C
ADLINK Technology Industrial Box PCs TGL, i3-1115G4E, 2x 4GB, SSD 128GB1x DP 1.4, 3 x HDMI 2.0, 4 x USB 3.0, 2x GbE, 1x RS-23284W PSU Non-Stocked
Min.: 1
Mult.: 1

Intel Core i3-1115G4E 64 GB DDR4 SODIMM 211 mm x 115 mm x 35 mm + 50 C 0 C
ADLINK Technology Industrial Box PCs TGL, i5-1145G7E, 1x 8GB, SSD 128GB1x DP 1.4, 3 x HDMI 2.0, 4 x USB 3.0, 2x GbE, 1x RS-232, 120W PSU Non-Stocked
Min.: 1
Mult.: 1
Intel Core i5-1145G7E 64 GB DDR4 SODIMM 211 mm x 115 mm x 35 mm + 50 C 0 C
ADLINK Technology Industrial Box PCs TGL, Celeron 6305E, 2x 4GB, SSD 128GB, 1x DP 1.4, 3x HDMI 2.0, 4x USB 3.0, 2x GbE, 1x RS-232,fTPM, 84W PSU Non-Stocked
Min.: 1
Mult.: 1
Intel Celeron 6305E DDR4 211 mm x 115 mm x 35 mm + 50 C 0 C
ADLINK Technology Industrial Box PCs TGL, Celeron 6305E, 2x 4GB, SSD 128GB, 1x DP 1.4, 3 x HDMI 2.0, 4, 4 x USB 3.0, 2x GbE, 1x RS-232, w/o PSU Non-Stocked
Min.: 1
Mult.: 1
Intel Celeron 6305E 64 GB DDR4 211 mm x 115 mm x 35 mm + 50 C 0 C 15 W
ADLINK Technology Industrial Box PCs TGL, i3-1115G4E, 2x 4GB, SSD 128GB 1x DP 1.4, 3 x HDMI 2.0, 4 x USB 3.0, 2x GbE, 1x RS-232,fTPM, 84W PSU Non-Stocked
Min.: 1
Mult.: 1
Intel Core i3-1115G4E 64 GB DDR4 211 mm x 115 mm x 35 mm + 50 C 0 C 15 W
ADLINK Technology Industrial Box PCs TGL, i5-1145G7E, 1x 8GB, SSD 128GB 1x DP 1.4, 3 x HDMI 2.0, 4 x USB 3.0, 2x GbE, 1x RS-232,fTPM, 120W PSU Non-Stocked
Min.: 1
Mult.: 1
Intel Core i5-1145G7E 64 GB DDR4 211 mm x 115 mm x 35 mm + 50 C 0 C 15 W
IBASE Industrial Box PCs (ASB), Chassis with IB962AF-165H embedded board , w/ Intel Core Ultra7 CPU onboard (default 28W), system fan,1 x COM, desktop stand & mounting brackets , w/o memory/ SSD/ 180W power adapter[Terminal Block type], No VESA mount bracket (RoHS2) Non-Stocked
Min.: 1
Mult.: 1

IB962AF-165H DDR5 180 mm x 150 mm x 72 mm + 50 C - 10 C
Weidmuller 2676350000
Weidmuller Industrial Box PCs UV20-B-IPC-1011.02 Non-Stocked
Min.: 1
Mult.: 1
Intel Atom x7-E3950 DDR4 101.5 mm x 43.4 mm x 140 mm + 50 C 0 C
Weidmuller 2676370000
Weidmuller Industrial Box PCs UV20-B-IPC-2001.01 Non-Stocked
Min.: 1
Mult.: 1
Intel Celeron J1900 DDR3 182 mm x 48 mm x 185 mm + 50 C 0 C
Weidmuller 2676390000
Weidmuller Industrial Box PCs UV20-B-IPC-3000.01 Non-Stocked
Min.: 1
Mult.: 1
Intel Celeron 3955U DDR4 159.5 mm x 71 mm x 220 mm + 50 C 0 C
Weidmuller 2676400000
Weidmuller Industrial Box PCs UV20-B-IPC-3010.01 Non-Stocked
Min.: 1
Mult.: 1
Intel Core i3-6100U DDR4 159.5 mm x 71 mm x 220 mm + 50 C 0 C
Weidmuller 2676410000
Weidmuller Industrial Box PCs UV20-B-IPC-3021.01 Non-Stocked
Min.: 1
Mult.: 1
Intel Core i5-6300U DDR4 159.5 mm x 71 mm x 220 mm + 50 C 0 C
Weidmuller 2676420000
Weidmuller Industrial Box PCs UV20-B-IPC-3032.01 Non-Stocked
Min.: 1
Mult.: 1
Intel Core i7-6600U DDR4 159.5 mm x 71 mm x 220 mm + 50 C 0 C
Weidmuller 2763410000
Weidmuller Industrial Box PCs UV20-B-IPC-2002.02 Non-Stocked
Min.: 1
Mult.: 1
Intel Celeron J1900 DDR3 + 50 C 0 C
ADLINK Technology DLAP-5207T-3DP M32G 512GB A2000 WIN11PRO
ADLINK Technology Industrial Box PCs i7-12700TE, R680E, 3xDP, 2x HDMI, 6x 2.5GbE, 2xCOM, 4xUSB3Gen2, 2xUSB3Gen1, USB2 dongle, 2xUSIM, TPM2.0, M.2(A,B,M), 2x2.5" SATA, 1x DDR5 32GB, 1x 2.5-inch 512GB SSD, MXM RTX A2000, Windows 11 Pro. Non-Stocked
Min.: 1
Mult.: 1
R680E i7-12700TE 4.7 GHz 128 GB LPDDR5 4 Channel 4.7 GHz 240 mm x 210 mm x 125 mm 3 x DP, 2 x HDMI SSD Wall Mount 2 x USB 3.1, 4 x USB 3.2 6 Port 2 x RS-232/422/485 + 50 C - 20 C 35 W 9 V 32 V Linux Ubuntu 22.04, Windows 10/11 IoT Enterprise 64-bit
ADLINK Technology DLAP-5207-3DP M32G S512G A370M
ADLINK Technology Industrial Box PCs i7-12700E, R680E, 3xDP, 2x HDMI, 6x 2.5GbE, 2xCOM, 4xUSB3Gen2, 2xUSB3Gen1, USB2 dongle, 2xUSIM, TPM2.0, M.2(A,B,M), 2x2.5" SATA, 2x DDR5 16GB, 1x 512GB 2.5-inch SSD, MXM-A370M Non-Stocked
Min.: 1
Mult.: 1
R680E i7-12700E 4.8 GHz 128 GB LPDDR5 4 Channel 4.8 GHz 240 mm x 210 mm x 125 mm 3 x DP, 2 x HDMI SSD Wall Mount 2 x USB 3.1, 4 x USB 3.2 6 Port 2 x RS-232/422/485 + 50 C - 20 C 65 W 9 V 32 V Linux Ubuntu 22.04, Windows 10/11 IoT Enterprise 64-bit
ADLINK Technology DLAP-5207-3DP M32G
ADLINK Technology Industrial Box PCs i7-12700E, R680E, 3xDP, 2x HDMI, 6x 2.5GbE, 2xCOM, 4xUSB3Gen2, 2xUSB3Gen1, USB2 dongle, 2xUSIM, TPM2.0, M.2(A,B,M), 2x2.5" SATA, 1x DDR5 32GB Non-Stocked
Min.: 1
Mult.: 1
R680E i7-12700E 4.8 GHz 128 GB LPDDR5 4 Channel 4.8 GHz 240 mm x 210 mm x 125 mm 3 x DP, 2 x HDMI SSD Wall Mount 2 x USB 3.1, 4 x USB 3.2 6 Port 2 x RS-232/422/485 + 50 C - 20 C 65 W 9 V 32 V Linux Ubuntu 22.04, Windows 10/11 IoT Enterprise 64-bit
ADLINK Technology DLAP-5207-3DP M64G S1TB A2000
ADLINK Technology Industrial Box PCs i7-12700E, R680E, 3xDP, 2x HDMI, 6x 2.5GbE, 2xCOM, 4xUSB3Gen2, 2xUSB3Gen1, USB2 dongle, 2xUSIM, TPM2.0, M.2(A,B,M), 2x2.5" SATA, 2x DDR5 32GB, 1x 2.5-inch 1TB SSD, MXM RTX A2000 Non-Stocked
Min.: 1
Mult.: 1
R680E i7-12700E 4.8 GHz 128 GB LPDDR5 4 Channel 4.8 GHz 240 mm x 210 mm x 125 mm 3 x DP, 2 x HDMI SSD Wall Mount 2 x USB 3.1, 4 x USB 3.2 6 Port 2 x RS-232/422/485 + 50 C - 20 C 65 W 9 V 32 V Linux Ubuntu 22.04, Windows 10/11 IoT Enterprise 64-bit
ADLINK Technology DLAP-5207-3DP M16G T1000
ADLINK Technology Industrial Box PCs i7-12700E, R680E, 3xDP, 2x HDMI, 6x 2.5GbE, 2xCOM, 4xUSB3Gen2, 2xUSB3Gen1, USB2 dongle, 2xUSIM, TPM2.0, M.2(A,B,M), 2x2.5" SATA, 2x DDR5 8GB, MXM-T1000 Non-Stocked
Min.: 1
Mult.: 1
R680E i7-12700E 4.8 GHz 128 GB LPDDR5 4 Channel 4.8 GHz 240 mm x 210 mm x 125 mm 3 x DP, 2 x HDMI SSD Wall Mount 2 x USB 3.1, 4 x USB 3.2 6 Port 2 x RS-232/422/485 + 50 C - 20 C 65 W 9 V 32 V Linux Ubuntu 22.04, Windows 10/11 IoT Enterprise 64-bit
ADLINK Technology EMP-510-I3 16GB SSD 256GB FTPM CT
ADLINK Technology Industrial Box PCs TGL, i3-1115G4E, 2x 8GB, SSD 256GB, 1x DP 1.4, 3 x HDMI 2.0, 4 x USB 3.0, 2x GbE, 1x RS-232,fTPM, 84W PSU Non-Stocked
Min.: 1
Mult.: 1
Core i5-1145G7E 2.2 GHz 64 GB DDR4 3.9 GHz 211 mm x 115 mm x 35 mm 1 x DP, 3 x HDMI SSD Wall / VESA Mount 4 x USB 3.0 2 Port 1 x RS-232 + 50 C 0 C 15 W 12 V 12 V Windows 10 IoT Enterprise/LTSC
ADLINK Technology EMP-510-I5 16GB SSD 128GB FTPM CT
ADLINK Technology Industrial Box PCs TGL, i5-1145G7E, 2x 8GB, SSD 128GB, 1x DP 1.4, 3 x HDMI 2.0, 4 x USB 3.0, 2x GbE, 1x RS-232,fTPM, 120W PSU, Win10 Non-Stocked
Min.: 1
Mult.: 1
Core i5-1145G7E 1.5 GHz 64 GB DDR4 4.1 GHz 211 mm x 115 mm x 35 mm 1 x DP, 3 x HDMI SSD Wall / VESA Mount 4 x USB 3.0 2 Port 1 x RS-232 + 50 C 0 C 15 W 12 V 12 V Windows 10 IoT Enterprise/LTSC
ADLINK Technology EMP-510-I5 8GB SSD 256GB FTPM CT
ADLINK Technology Industrial Box PCs TGL, i5-1145G7E, 1x 8GB, SSD 256GB, 1x DP 1.4, 3 x HDMI 2.0, 4 x USB 3.0, 2x GbE, 1x RS-232,fTPM, 120W PSU Non-Stocked
Min.: 1
Mult.: 1
Core i5-1145G7E 1.5 GHz 64 GB DDR4 4.1 GHz 211 mm x 115 mm x 35 mm 1 x DP, 3 x HDMI SSD Wall / VESA Mount 4 x USB 3.0 2 Port 1 x RS-232 + 50 C 0 C 15 W 12 V 12 V Windows 10 IoT Enterprise/LTSC