0 C Industrial Box PCs

Results: 113
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Chipsets Processor Type Processor Speed Maximum RAM Capacity Memory Type Number of Memory Channels Maximum Frequency Dimensions Display Chipset Display Port Storage Mounting Style IP Rating Number of USB Ports Number of LAN Ports Serial Ports Maximum Operating Temperature Minimum Operating Temperature Power Consumption Supply Voltage - Min Supply Voltage - Max Operating Systems Body Material
ADLINK Technology Industrial Box PCs TGL, Celeron 6305E, 2x 4GB, SSD 128GB, 1x DP 1.4, 3 x HDMI 2.0, 4, 4 x USB 3.0, 2x GbE, 1x RS-232, w/o PSU Non-Stocked
Min.: 1
Mult.: 1
Intel Celeron 6305E 64 GB DDR4 211 mm x 115 mm x 35 mm + 50 C 0 C 15 W
ADLINK Technology Industrial Box PCs TGL, i3-1115G4E, 2x 4GB, SSD 128GB 1x DP 1.4, 3 x HDMI 2.0, 4 x USB 3.0, 2x GbE, 1x RS-232,fTPM, 84W PSU Non-Stocked
Min.: 1
Mult.: 1
Intel Core i3-1115G4E 64 GB DDR4 211 mm x 115 mm x 35 mm + 50 C 0 C 15 W
ADLINK Technology Industrial Box PCs TGL, i5-1145G7E, 1x 8GB, SSD 128GB 1x DP 1.4, 3 x HDMI 2.0, 4 x USB 3.0, 2x GbE, 1x RS-232,fTPM, 120W PSU Non-Stocked
Min.: 1
Mult.: 1
Intel Core i5-1145G7E 64 GB DDR4 211 mm x 115 mm x 35 mm + 50 C 0 C 15 W
ADLINK Technology Industrial Box PCs 1-CH EtheCAT & 4-CH GigE vision Automation Control System, i6700, 4G RAM, 500G HDD Non-Stocked
Min.: 1
Mult.: 1
H110 Core i3/i5/i7 32 GB DDR4 232 mm x 181 mm x 86.3 mm + 55 C 0 C 160 W
ADLINK Technology Industrial Box PCs 1-CH EtheCAT & 4-CH GigE vision Automation Control System, i6500, 8G RAM, 256G SSD MLC Non-Stocked
Min.: 1
Mult.: 1
H110 Core i5 32 GB DDR4 232 mm x 181 mm x 86.3 mm + 55 C 0 C 160 W
ADLINK Technology Industrial Box PCs 1-CH EtheCAT & 4-CH GigE vision Automation Control System, i6100, 4G RAM, 500G HDD Non-Stocked
Min.: 1
Mult.: 1
H110 Core i3 32 GB DDR4 232 mm x 181 mm x 86.3 mm + 55 C 0 C 160 W
ADLINK Technology Industrial Box PCs 1-CH EtheCAT & 4-CH GigE vision Automation Control System, G3900, 4G RAM, 256G SSD MLC Non-Stocked
Min.: 1
Mult.: 1
H110 Celeron 32 GB DDR4 232 mm x 181 mm x 86.3 mm + 55 C 0 C 160 W
ADLINK Technology Industrial Box PCs 1-CH EtheCAT & 4-CH GigE vision Automation Control System, G3900, 4G RAM, 500G HDD Non-Stocked
Min.: 1
Mult.: 1
H110 Celeron 32 GB DDR4 232 mm x 181 mm x 86.3 mm + 55 C 0 C 160 W
Weidmuller 2676340000
Weidmuller Industrial Box PCs UV20-B-IPC-1000.01 Non-Stocked
Min.: 1
Mult.: 1
Intel Atom x5-E3930 DDR4 101.5 mm x 43.4 mm x 140 mm + 55 C 0 C
Weidmuller 2676350000
Weidmuller Industrial Box PCs UV20-B-IPC-1011.02 Non-Stocked
Min.: 1
Mult.: 1
Intel Atom x7-E3950 DDR4 101.5 mm x 43.4 mm x 140 mm + 50 C 0 C
Weidmuller 2676370000
Weidmuller Industrial Box PCs UV20-B-IPC-2001.01 Non-Stocked
Min.: 1
Mult.: 1
Intel Celeron J1900 DDR3 182 mm x 48 mm x 185 mm + 50 C 0 C
Weidmuller 2676390000
Weidmuller Industrial Box PCs UV20-B-IPC-3000.01 Non-Stocked
Min.: 1
Mult.: 1
Intel Celeron 3955U DDR4 159.5 mm x 71 mm x 220 mm + 50 C 0 C
Weidmuller 2676400000
Weidmuller Industrial Box PCs UV20-B-IPC-3010.01 Non-Stocked
Min.: 1
Mult.: 1
Intel Core i3-6100U DDR4 159.5 mm x 71 mm x 220 mm + 50 C 0 C
Weidmuller 2676410000
Weidmuller Industrial Box PCs UV20-B-IPC-3021.01 Non-Stocked
Min.: 1
Mult.: 1
Intel Core i5-6300U DDR4 159.5 mm x 71 mm x 220 mm + 50 C 0 C
Weidmuller 2676420000
Weidmuller Industrial Box PCs UV20-B-IPC-3032.01 Non-Stocked
Min.: 1
Mult.: 1
Intel Core i7-6600U DDR4 159.5 mm x 71 mm x 220 mm + 50 C 0 C
Weidmuller 2763410000
Weidmuller Industrial Box PCs UV20-B-IPC-2002.02 Non-Stocked
Min.: 1
Mult.: 1
Intel Celeron J1900 DDR3 + 50 C 0 C
ADLINK Technology EMP-510-I3 16GB SSD 256GB FTPM CT
ADLINK Technology Industrial Box PCs TGL, i3-1115G4E, 2x 8GB, SSD 256GB, 1x DP 1.4, 3 x HDMI 2.0, 4 x USB 3.0, 2x GbE, 1x RS-232,fTPM, 84W PSU Non-Stocked
Min.: 1
Mult.: 1
Core i5-1145G7E 2.2 GHz 64 GB DDR4 3.9 GHz 211 mm x 115 mm x 35 mm 1 x DP, 3 x HDMI SSD Wall / VESA Mount 4 x USB 3.0 2 Port 1 x RS-232 + 50 C 0 C 15 W 12 V 12 V Windows 10 IoT Enterprise/LTSC
ADLINK Technology EMP-510-I5 16GB SSD 128GB FTPM CT
ADLINK Technology Industrial Box PCs TGL, i5-1145G7E, 2x 8GB, SSD 128GB, 1x DP 1.4, 3 x HDMI 2.0, 4 x USB 3.0, 2x GbE, 1x RS-232,fTPM, 120W PSU, Win10 Non-Stocked
Min.: 1
Mult.: 1
Core i5-1145G7E 1.5 GHz 64 GB DDR4 4.1 GHz 211 mm x 115 mm x 35 mm 1 x DP, 3 x HDMI SSD Wall / VESA Mount 4 x USB 3.0 2 Port 1 x RS-232 + 50 C 0 C 15 W 12 V 12 V Windows 10 IoT Enterprise/LTSC
ADLINK Technology EMP-510-I5 8GB SSD 256GB FTPM CT
ADLINK Technology Industrial Box PCs TGL, i5-1145G7E, 1x 8GB, SSD 256GB, 1x DP 1.4, 3 x HDMI 2.0, 4 x USB 3.0, 2x GbE, 1x RS-232,fTPM, 120W PSU Non-Stocked
Min.: 1
Mult.: 1
Core i5-1145G7E 1.5 GHz 64 GB DDR4 4.1 GHz 211 mm x 115 mm x 35 mm 1 x DP, 3 x HDMI SSD Wall / VESA Mount 4 x USB 3.0 2 Port 1 x RS-232 + 50 C 0 C 15 W 12 V 12 V Windows 10 IoT Enterprise/LTSC
ADLINK Technology EMP-510-6305E 32GB SSD 128GBFTPMCT
ADLINK Technology Industrial Box PCs TGL, Celeron 6305E, 2x 16GB, SSD 128GB, 1x DP 1.4, 3 x HDMI 2.0, 4 x USB 3.0, 2x GbE, 1x RS-232,fTPM, 84W PSU Non-Stocked
Min.: 1
Mult.: 1
Celeron 6305E 1.8 GHz 64 GB DDR4 1.8 GHz 211 mm x 115 mm x 35 mm 1 x DP, 3 x HDMI SSD Wall / VESA Mount 4 x USB 3.0 2 Port 1 x RS-232 + 50 C 0 C 15 W 12 V 12 V Windows 10 IoT Enterprise/LTSC
ADLINK Technology ROSCUBE-X W AD-GMSL2 RQX-59G
ADLINK Technology Industrial Box PCs ROScube-X, w/AD-GMSL2, RQX-59G, JETSON AGX ORIN 32GB LPDDR5, 64GB eMMC Non-Stocked
Min.: 1
Mult.: 1
Jetson AGX Orin 64 GB 210 mm x 190 mm x 80 mm 1 x HDMI eMMC Wall Mount 6 x USB 2 Port 1 x RS-232, 1 x RS-232/485 + 50 C 0 C 9 V 36 V Linux Ubuntu 20.04 L4T
ADLINK Technology MDS-500 M8G
ADLINK Technology Industrial Box PCs TGL, i5-1145G7E, 1x 8GB RAM, 1x DP 1.4, 3 x HDMI 2.0, 4 x USB 3.0, 2x GbE, 1x RS-232, 1x Line In/Out Non-Stocked
Min.: 1
Mult.: 1
Core i5-1145G7E 1.5 GHz 32 GB DDR4 4.1 GHz 211 mm x 115 mm x 35 mm 1 x DP, 3 x HDMI SSD Wall Mount 4 x USB 3.0 2 Port 1 x RS-232 + 50 C 0 C 12 V 12 V Linux Ubuntu 20.04 LTS, Windows 10 IoT Enterprise LTSC
ADLINK Technology MLB-3100 Q670 W AMP DIO TPM
ADLINK Technology Industrial Box PCs Intel 12th Gen Core i7/i5/i3 LGA 1700 Desktop Processor with Q670E Chipset, for MXM type A/B support, with M.2 M/B key, with PCIex1 edge connector, W/ TPM, W/DIO, W/ COM Non-Stocked
Min.: 1
Mult.: 1
Q670 Core i3-12100E/i5-12500E/i7-12700E/i9-12900E 3 GHz, 3.2 GHz, 3.6 GHz, 5 GHz 64 GB DDR5-4800 3 GHz, 3.2 GHz, 3.6 GHz, 5 GHz 280 mm x 198 mm x 98 mm 5 x DP, 1 x HDMI SATA Wall Mount 8 x USB 3.2 2 Port 1 x RS-232, 1 x RS-232/422/485 + 40 C 0 C 24 V 24 V Linux Ubuntu 24.04, Windows 10/11 IoT Enterprise
ADLINK Technology MVP-5102-C246 M32G
ADLINK Technology Industrial Box PCs Core i5-9500TE, C246, 2xDP, DVI, VGA, 3xGbE, 4xCOM, 3xUSB2, 3xUSB3, USB2 dongle, 8DI/8DO, line-out/mic-in, mPCIe, 2xUSIM, TPM2.0, M.2,CFast, 2x2.5" SATA, 2x DDR4 16GB Non-Stocked
Min.: 1
Mult.: 1
C246 Core i5-9500TE 2.2 GHz 32 GB DDR4-2400 3.6 GHz 240 mm x 210 mm x 86 mm 1 x DVI-D, 1 x VGA Wall Mount 3 x USB 2.0, 3 x USB 3.1 3 Port 2 x RS-232, 2 x RS-232/422/485 + 50 C 0 C 12 V 24 V Linux Ubuntu 18.04, Windows 10 IoT Enterprise CBB
ADLINK Technology MVP-612X-1E M8G
ADLINK Technology Industrial Box PCs Xeon E-2278GE, C246, PCIex16+PCI slots, 2xDP, DVI, VGA, 3xGbE, 4xCOM, 3xUSB2, 3xUSB3, USB2 dongle, 8DI/8DO, line-out/mic-in, mPCIe, 2xUSIM, TPM2.0, M.2,CFast, 2x2.5" SATA, 1pcs DDR4 8GB Non-Stocked
Min.: 1
Mult.: 1
C246 Xeon E-2278GE 3.3 GHz 32 GB DDR4 4.7 GHz 240 mm x 210 mm x 165 mm 2 x DP++ Wall Mount 3 x USB 2.0, 3 x USB 3.1 3 Port 2 x RS-232, 2 x RS-232/422/485 + 50 C 0 C 12 V 24 V Linux Ubuntu 18.04, Windows 10 IoT Enterprise CBB