Computing Industrial Box PCs

Results: 873
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Chipsets Processor Type Processor Speed Maximum RAM Capacity Memory Type Maximum Frequency Dimensions Display Chipset Display Port Storage Mounting Style IP Rating Number of USB Ports Number of LAN Ports Serial Ports Maximum Operating Temperature Minimum Operating Temperature Power Consumption Supply Voltage - Min Supply Voltage - Max Operating Systems Body Material
RELOC Industrial Box PCs Machine Learning Embedded Board - USB 2.0 High-Speed, CAN-FD, Ethernet 28In Stock
Min.: 1
Mult.: 1

40 mm x 23 mm x 5 mm + 85 C - 40 C
RELOC Industrial Box PCs Machine Learning Embedded Board - USB 2.0 High-Speed 43In Stock
Min.: 1
Mult.: 1

40 mm x 23 mm x 5 mm + 85 C - 40 C

Axiomtek Industrial Box PCs DIN-rail Fanless Embedded System with Intel Celeron Processor N3350, COM, DIO(8-bit programmable), 2 LAN, 2 USB, HDMI, and Wide Temperature Supported 2In Stock
Min.: 1
Mult.: 1

Phoenix Contact Industrial Box PCs BL2 BPC 1501S-W 3In Stock
Min.: 1
Mult.: 1

+ 50 C 0 C
Seeed Studio Industrial Box PCs reComputer Industrial J4012- Fanless Edge AI Device with Jetson Orin NX 16GB module, Aluminum case with passive cooling, 2xRJ45 GbE, 1xRS232/RS-422/RS-485, 4xDI/DO, 1xCAN, 3xUSB3.2, Pre-installed JetPack System
ARM Cortex A78 LPDDR5 159 mm x 155 mm x 57 mm + 60 C - 20 C
Seeed Studio Industrial Box PCs reComputer Industrial J3010- Fanless Edge AI Device with Jetson Orin Nano 4GB module, Aluminum case with passive cooling, 2xRJ45 GbE, 1xRS232/RS-422/RS-485, 4xDI/DO, 1xCAN, 3xUSB3.2, Pre-installed JetPack System 3In Stock
Min.: 1
Mult.: 1

ARM Cortex A78 LPDDR5 159 mm x 155 mm x 57 mm + 60 C - 20 C
Seeed Studio Industrial Box PCs reComputer Industrial J3011- Fanless Edge AI Device with Jetson Orin Nano 8GB module, Aluminum case with passive cooling, 2xRJ45 GbE, 1xRS232/RS-422/RS-485, 4xDI/DO, 1xCAN, 3xUSB3.2, Pre-installed JetPack System 2In Stock
Min.: 1
Mult.: 1

ARM Cortex A78 LPDDR5 159 mm x 155 mm x 57 mm + 60 C - 20 C
KUNBUS Industrial Box PCs RevPi Connect S 32GB 2In Stock
Min.: 1
Mult.: 1

BCM2711 1.5 GHz 1 GB Flash, LPDDR4 1.5 GHz 111 mm x 45 mm x 96 mm 1 x Micro HDMI DIN Rail Mount IP20 1 x Micro USB, 2 x USB A 2 Port 1 x RS-485 + 55 C - 25 C 20 W 12 V 24 V Polycarbonate
EDATEC Industrial Box PCs CM4NANO baseboard with CM4102008, external WIFI antenna, with metal case 2In Stock
Min.: 1
Mult.: 1

BCM2711 2 GB Flash, LPDDR4 103 mm x 62 mm x 32 mm + 60 C - 25 C
EDATEC Industrial Box PCs CM4 Sensing baseboard with CM4102032, external WIFI antenna, metal case 4In Stock
Min.: 1
Mult.: 1

BCM2711 2 GB Flash, LPDDR4 103 mm x 73 mm x 32 mm + 60 C - 25 C
Axiomtek Industrial Box PCs Fanless embedded system with LGA1151 socket 7th/6th gen Intel Core i7/i5/i3 & Celeron processors Intel Q170 VGA DVI-D HDMI 8-CH PoE 6 USB and 24 VDC 1In Stock
Min.: 1
Mult.: 1
Q170 Core i3/i5/i7, Celeron 32 GB DDR4-2133 280 mm x 210 mm x 79.6 mm + 70 C - 40 C
EDATEC Industrial Box PCs CM4IND baseboard with CM4104032, external WIFI antenna, metal case 1In Stock
Min.: 1
Mult.: 1

BCM2711 4 GB Flash, LPDDR4 147 mm x 119 mm x 28 mm + 50 C 0 C
Advantech Industrial Box PCs ThinManager Ready Pocket-Size Edge IoT Thin Client with Intel Celeron N6210 3In Stock
Min.: 1
Mult.: 1

Intel Celeron N6210 DDR4 124 mm x 100 mm x 30 mm + 60 C - 20 C 12 W

Advantech Industrial Box PCs E3845, 4G RAM w/4xLAN,4xCOM,3xMini-PCIe 1In Stock
Min.: 1
Mult.: 1

Atom E3845 4 GB DDR3L 252 mm x 149 mm x 62 mm 15 W
IEI Industrial Box PCs Fanless System with Intel Celeron N5105 up to 2.9GHz TDP 10W, 3 x 2.5GbE Lan, 1 x HDMI,1 x DP,8GB memory pre-installed, 12V DC, RoHS 1In Stock
Min.: 1
Mult.: 1
Max.: 100

SoC Celeron 16 GB DDR4 176 mm x 116 mm x 60.8 mm + 60 C - 20 C
Seeed Studio Industrial Box PCs reComputer J4012-Edge AI Device with NVIDIA Jetson Orin NX 16GB module, 4xUSB 3.2, M.2 Key E & Key M Slot, Aluminum case, Pre-installed Jetpack System with NVIDIA JetPack on 128GB NVMe SSD
522Expected 2026/07/31
Min.: 1
Mult.: 1

LPDDR5 130 mm x120 mm x 58.5 mm + 60 C - 10 C
KUNBUS Industrial Box PCs RevPi Core S 16GB
6Expected 2026/06/22
Min.: 1
Mult.: 1

BCM2711 1.5 GHz 1 GB Flash, LPDDR4 1.5 GHz 111 mm x 23 mm x 96 mm 1 x Micro HDMI DIN Rail Mount IP20 1 x Micro USB, 2 x USB A 1 Port + 55 C - 25 C 10 W 12 V 24 V Polycarbonate
KUNBUS Industrial Box PCs RevPi Core SE 16GB
5Expected 2026/06/19
Min.: 1
Mult.: 1

BCM2711 1.5 GHz 1 GB Flash, LPDDR4 1.5 GHz 111 mm x 23 mm x 96 mm 1 x Micro HDMI DIN Rail Mount IP20 1 x Micro USB, 2 x USB A 1 Port + 55 C - 25 C 10 W 12 V 24 V Polycarbonate
EDATEC Industrial Box PCs CM4 Sensing baseboard with CM4102032, external WIFI antenna, 4G module (EU), 4G antenna, metal case
6Expected 2026/07/20
Min.: 1
Mult.: 1

BCM2711 2 GB Flash, LPDDR4 103 mm x 73 mm x 32 mm + 60 C - 25 C
EDATEC Industrial Box PCs IPC3020 with Pi5 4GB,Audio input & output,RS232 & 485, with 128GB SSD, with PoE
29Expected 2026/06/18
Min.: 1
Mult.: 1

BCM2712 4 GB LPDDR4X 102.8 mm x 89.5 mm x 32.5 mm + 60 C - 25 C 25 W
Advantech Industrial Box PCs Intel Core i5-1145G7E, w/16G RAM, Adapto
1Expected 2026/09/23
Min.: 1
Mult.: 1

AAEON UP Industrial Box PCs UP Squared Pro 7000 Edge.Intel Atom x7425E.8GB RAM.64GB eMMC.A1.0
11On Order
Min.: 1
Mult.: 1

Atom x7425E 16 GB LPDDR5 134 mm x 105 mm x 65 mm + 60 C 0 C
AAEON UP Industrial Box PCs UP Squared TWL EdgeWi-Fi 6E AX210Intel N150 Processor.8GB RAM.64GB eMMC
3On Order
Min.: 1
Mult.: 1

LPDDR5 95 mm x 95 mm x 55 mm + 60 C - 20 C 15 W to 37 W
IEI Industrial Box PCs Fanless embedded system, IntelApollo Lake x5-E3930 1.3GHz (up to 1.8GHz, dual core), two HDMI, 8-bit DIO, CAN-Bus, COM, 12-24V DC and RoHS
2Expected 2026/06/26
Min.: 1
Mult.: 1

SoC Atom 8 GB DDR3L 130 mm x 58.75 mm x 174 mm + 60 C - 20 C
ADLINK Technology Industrial Box PCs HPERC-KBLMH-100XN-1-D38999, Finned, 3.0 GHz Gen7 Quad Core 45W E3-1505M v6, 16GB RAM, MXM-P1000,BIOS only. Factory Drop Ship
Min.: 1
Mult.: 1
CM238 Xeon 32 GB DDR4-2400 304.8 mm x 150 mm x 130 mm + 75 C - 40 C