8 MB Single Board Computers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Form Factor Processor Brand Processor Type Core Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
Kontron Single Board Computers 3.5"-SBC-TGL-4-i7-1185GRE-XT
7Expected 2026/07/02
Min.: 1
Mult.: 1

Intel Core i5-1145GRE Core i5-1145GRE 12 V Serial - 40 C + 85 C 146 mm x 105 mm
Advantech Single Board Computers Intel Core i3-N305, 3.5" SBC, Heatsink
8Expected 2026/09/15
Min.: 1
Mult.: 1

Intel 3.8 GHz 12 V to 24 V Ethernet 0 C + 60 C 146 mm x 102 mm
ADLINK Technology cPCI-6636SLDZ/6820E/M0-8
ADLINK Technology Single Board Computers 6U 8HP cPCI-6636DZ with quad-core Intel R Core? i7-6820EQ processor, 8GB DDR4-2133 SODIMM memory, with GbE x2, COM x6, VGA x2, USB 3.0 x8, 2.5" SATA and XMC; with J1, J2 only Non-Stocked
Min.: 1
Mult.: 1
6U 8HP Intel Core i7-6820EQ Core i7-6820EQ 2.8 GHz 32 GB 8 GB 3.3 V/5 V COM, SATA, USB 3.0, VGA 0 C + 60 C 233.33 mm x 160 mm
ADLINK Technology cPCI-6640D/8400H/M4G
ADLINK Technology Single Board Computers 6U 8HP cPCI-6640 with Intel 9th gen i5-8400H processor and RJ-45 ETHx8 COMx2, USB3.0x6, DVI-Ix2, and 4GB DDR4 SODIMM Non-Stocked
Min.: 1
Mult.: 1
6U 8HP Intel Core i5-8400H Core i5-8400H 2.5 GHz 64 GB 4 GB 3.3 V/5 V DVI-I, Ethernet, RS-232, SATA III, USB 3.0 0 C + 60 C 233.33 mm x 160 mm