110061282

Seeed Studio
713-110061282
110061282

Mfr.:

Description:
Single Board Computers Raspberry Pi Pico Basic Kit

In Stock: 216

Stock:
216 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.64 $6.64

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Single Board Computers
Raspberry Pi Pico
Raspberry Pi
RP2040
ARM Cortex M0+
133 MHz
0 GB
0 GB
5 V
GPIO, I2C, Micro USB, SPI, UART, USB 1.1
- 20 C
+ 85 C
51 mm x 21 mm
Brand: Seeed Studio
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8471504090
USHTS:
8471500150
TARIC:
8471500000
ECCN:
EAR99

Raspberry Pi Pico Basic Kit

Seeed Studio Raspberry Pi Pico Basic Kit is a kit for the new flexible Pico microcontroller board based on the Raspberry Pi RP2040 microcontroller chip. The Raspberry Pi Pico features a Dual-core ARM® Cortex® M0+ processor, and a flexible clock running at up to 133MHz. The board cores run at up to 133MHz, with 256KB RAM, 30 GPIO pins, and a broad range of interfacing options. This is paired with 2MB of onboard QSPI Flash memory for code and data storage.