110061402

Seeed Studio
713-110061402
110061402

Mfr.:

Description:
Single Board Computers reComputer J2022-Edge AI Device with Jetson Xavier NX 16GB module, 4xUSB, M.2 Key E & Key M Slot, Aluminum case, Pre-installed JetPack System

In Stock: 53

Stock:
53 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$905.34 $905.34

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Single Board Computers
RoHS:  
DP, Ethernet, HDMI, M.2, MIPI-CSI-2, USB 3.1, USB Type-C, Video
69.6 mm x 45 mm
Brand: Seeed Studio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Number of Cores: 6 Core
On-Board Storage Size: 16 GB
On-Board Storage Type: eMMC
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

reComputer J2021-Edge AI Device

Seeed Studio reComputer J2021-Edge AI Device is a hand-size edge AI box built with Jetson Xavier NX 16GB module. The Seeed Studio reComputer delivers up to 21 TOPs AI performance, a rich set of IOs including USB 3.1 ports(4x), and an M.2 key E for Wi-Fi.® The device has an M.2 Key M for SSD, RTC, CAN, and Raspberry Pi GPIO 40-pin. The reComputer is housed in an aluminium case, has a cooling fan and a pre-installed JetPack System. As an NVIDIA Jetson Xavier NX Dev Kit alternative, it's ready for AI application development and deployment.