10GRK22S000A0

VIA
986-10GRK22S000A0
10GRK22S000A0

Mfr.:

Description:
Single Board Computers AI Transforma Model 1 SBC with MediaTek Genio 700 SoC, 16GB eMMC, 8GB RAM & I/O

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$310.75 $310.75

Product Attribute Attribute Value Select Attribute
VIA Technologies
Product Category: Single Board Computers
14.6 cm x 10.2 cm
ARM
ARM Cortex-A55, ARM Cortex-A78
ARM Cortex-A55, ARM Cortex-A78
2 GHz, 2.2 GHz
5 V
GPIO, I2C, SPI, UART, USB
0 C
+ 60 C
146 mm x 102 mm
Brand: VIA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Flash: 16 GB
Memory Size: 8 GB
Memory Type: LPDDR4
Number of Cores: 8
Product Type: Single Board Computers
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

AI Transforma Model 1 SBC

VIA Technologies AI Transforma Model 1 is a versatile Edge AI platform that offers strong AI processing performance and extensive I/O for fast prototyping. This model features a high-performance MediaTek Genio 700 octa-core SoC. The AI Transforma Model 1 also features MediaTek Deep Learning Accelerator (MDLA) 3.0 and Cadence® Tensilica® Vision P6 NPU supporting up to 4TOPS. This model includes 40-pin GPIO, MIPI DSI and CSI connectors for displays, cameras, LEDs, actuators, motors, sensors, and buttons. The AI Transforma Model 1 supports Debian 12 OS for a complete and flexible Edge AI application development environment. This model offers an ideal balance of AI performance and low power consumption for IoT, automation, and multimedia projects.

FEATURED PRODUCTS
VIA TECHNOLOGIES