8 GB Single Board Computers

Results: 59
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Series Form Factor Processor Brand Processor Type Core Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
IEI Single Board Computers PICO-ITX SBC supports Intel Alder Lake-N N97 on-board SoC, with 8GB LPDDR5 memory on board default, with HDMI, LVDS, Dual LAN, M.2 M key, M.2 A key, USB 3.2, iSATA,COMLAN, RoHS 4In Stock
Min.: 1
Mult.: 1
Max.: 2

Intel Alder Lake-N N97 12 V I2C, USB 0 C + 60 C 100 mm x 72 mm Bulk
IBASE Single Board Computers 3.5" Intel Atom x7-E3950 QC SoC (1.6GHz/2.0GHz) onboard, w/ I210IT GbE LAN x 2, HDMI(1.4) , Dual LVDS (24-bit /Dual channel), SATA III x2, COMx4, MiniPCIex2 ,DC-in (12V 24V), EuP/ErP, Optional Heatsink(HSIB818-I), w/o cable kit (IB76A-1), (RoHS)

IB818 3.5 in Intel Atom x7-E3950 Atom x7-E3950 1.6 GHz to 2 GHz 12 V to 24 V Ethernet, HDMI, mPCIe, SATA III, USB 2.0, USB 3.0 - 40 C + 85 C 147 mm x 102 mm
IEI Single Board Computers PICO-ITX SBC supports Intel Atom x7433RE on-board SoC, with 8GB LPDDR5 memory on board default, with HDMI, LVDS, Dual LAN, M.2 M key, M.2 A key, USB 3.2, iSATA, COM, RoHS 4In Stock
Min.: 1
Mult.: 1
Max.: 4

Intel Atom x7433RE 12 V I2C, USB 0 C + 60 C 100 mm x 72 mm Bulk
Seeed Studio Single Board Computers reComputer J3011-Edge AI Device with NVIDIA Jetson Orin Nano 8GB module, 4xUSB 3.2, WiFi/BT, M.2 Key E & Key M Slot, Aluminum case, Pre-installed Jetpack System with NVIDIA JetPack on 128GB NVMe SSD 16In Stock
Min.: 1
Mult.: 1

reComputer NVIDIA Jetson Orin Nano 625 MHz 9 V to 19 V USB - 10 C + 60 C 130 mm x 120 mm x 58.5 mm
DFRobot Single Board Computers LattePanda Mu - A Micro x86 Compute Module (N100 CPU,8GB RAM,64GB eMMC) 11In Stock
24On Order
Min.: 1
Mult.: 1
Max.: 20

Mu Intel QuadCore Intel N100 3.4 GHz 9 V to 20 V I2C, USB 0 C + 60 C 69.6 mm x 60 mm Bulk
Seeed Studio Single Board Computers reComputer Industrial J2011- Fanless Edge AI Device with Jetson Xavier NX 8GB module, Aluminum case with passive cooling, 2xRJ45 GbE, 1xRS232/RS-422/RS-485, 4xDI/DO, 1xCAN, 3xUSB3.2, Pre-installed JetPack System 5In Stock
Min.: 1
Mult.: 1

NVIDIA Carmel, Volta ARM v8.2, CUDA, Tensor 12 V to 24 V USB - 20 C + 60 C 159 mm x 155 mm x 57 mm
IEI Single Board Computers PICO-ITX SBC supports Intel Atom x7835RE on-board SoC, with 8GB LPDDR5 memory on board default, with HDMI, LVDS, Dual LAN, M.2 M key, M.2 A key, USB 3.2, iSATA, COM, RoHS 3In Stock
Min.: 1
Mult.: 1
Max.: 50

Intel Atom x7835RE 12 V I2C, USB 0 C + 60 C 100 mm x 72 mm Bulk
DFRobot Single Board Computers The NVIDIA Jetson Orin Nano Super Developer Kit is a compact, high-performance platform designed to bring generative AI capabilities to small edge devices. With up to 67 TOPS of AI performance, it delivers a significant 1.7X performance boost over i
131On Order
Min.: 1
Mult.: 1

NVIDIA 0 C + 50 C 100 mm x 80 mm x 25 mm Bulk
DFRobot Single Board Computers LattePanda IOTA is a palm-sized, high-performance x86 single-board computer (SBC), engineered as a bridge between rapid prototyping and commercial deployment. As the next generation of the classic LattePanda V1, It integrates a powerful Intel Process
55On Order
Min.: 1
Mult.: 1
Max.: 5

Intel N150 N150 UART, USB 88 mm x 70 mm x 19 mm Bulk
Seeed Studio Single Board Computers reComputer Super J4011 - Advanced Edge AI Computer with NVIDIA Jetson Orin NX 8GB
2Expected 2026/06/22
Min.: 1
Mult.: 1

ARM Cortex-A78AE 2 GHz USB - 20 C + 60 C 69..6 mm x 45 mm
AAEON UP Single Board Computers UP Squared Pro TWL.Intel Processor N150.8GB RAM.64GB eMMC.A1.0
5Expected 2026/06/19
Min.: 1
Mult.: 1

Intel N150 12 V HDMI 0 C + 60 C 101.6 mm x 101.6 mm Bulk
AAEON UP Single Board Computers UP TWLS.Intel Processor N150.8GB RAM.64GB eMMC.A1.0
5On Order
Min.: 1
Mult.: 1

Intel N10, N250, N355 12 V HDMI 0 C + 60 C 85 mm x 56 mm Bulk
AAEON UP Single Board Computers UP TWL.Intel Processor N150.8GB RAM.64GB eMMC.A1.0
1Expected 2026/07/24
Min.: 1
Mult.: 1

Intel N150 12 V HDMI 0 C + 60 C 85 mm x 56 mm Bulk
Advantech Single Board Computers Qualcomm Dragonwing QCS6490/ QCS5430 on 3.5" SBC
5On Order
Min.: 1
Mult.: 1
MIO-5355 Qualcomm QSC6490 12 V I2C, SPI - 20 C + 70 C 146 mm x 102 mm
Advantech Single Board Computers 2.5" UIO SBC MTK Genio i1200 Octa, 8GB, -40-85C
4Expected 2026/07/31
Min.: 1
Mult.: 1

2.5 in MediaTek Genio MediaTek Genio 1200 ARM Cortex A55, ARM Cortes A78 12 V 4-wire ,RS-232/422/485, USB - 40 C + 80 C 100 mm x 72 mm x 19 mm
IBASE Single Board Computers AMD RyzenTM R2514 APU (2.1GHz-3.7GHz) on board 2.5-inch Disk-Size w/ dual LAN, 2x HDMI, LVDS (24-bitdual-channel), EuP/ErP, 12V DC-in Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
2.5 in AMD R2514 2.7 GHz 12 V Audio, Ethernet, LVDS, USB 0 C + 60 C 100 mm x 72 mm
DFRobot Single Board Computers LattePanda 2 Alpha 864s - A Pocket-sized Powerful Windows/Linux Single Board Computer (8GB RAM/64GB eMMC) Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
LattePanda Intel Core m3-7Y30 Core m3-7Y30 1.6 GHz to 2.6 GHz 12 V Serial
Seeed Studio Single Board Computers reComputer Mini J3011 - Intelligent Edge AI Computer with NVIDIA Jetson Orin Nano 8GB Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

ARM Cortex-A78AE ARM Cortex-A78AE 1.5 GHz USB - 10 C + 50 C 95 mm x 63 mm x 42 mm
Seeed Studio Single Board Computers reComputer Super J3011 - Advanced Edge AI Computer with NVIDIA Jetson Orin Nano 8GB Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

ARM Cortex-A78AE 1.7 GHz USB - 20 C + 65 C 69..6 mm x 45 mm
Seeed Studio Single Board Computers reComputer Mini J3011 with Extension - Intelligent Edge AI Computer with NVIDIA Jetson Orin Nano 8GB Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

ARM Cortex-A78AE ARM Cortex-A78AE 1.5 GHz USB - 10 C + 50 C 95 mm x 63 mm x 42 mm
Advantech Single Board Computers MXM 3.1 Type A NVIDIA Quadro Embedded A2000 with Headless Design, MS-Hybrid Mode Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

SKY-MXM-A2000 MXM 3.1 Type A SPI 0 C + 55 C 82 mm x 70 mm Bulk
Axiomtek Single Board Computers Pico-ITX SBC with Intel processor N97 (2.0 to 3.6 GHz, 6MB cache, 12W), 8GB LPDDR5, HDMI, LVDS, and two 2.5GbE LAN (without heatsink) Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1

Intel 3.6 GHz 12 V Ethernet, USB - 20 C + 70 C 100 mm x 72 mm
Axiomtek Single Board Computers Pico-ITX SBC with Intel Core i3-N305 processor (1.0 to 3.8 GHz, 6MB cache, 9W), 8GB LPDDR5, HDMI, LVDS, and two 2.5GbE LAN (without cooler) Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1

Intel 3.8 GHz 12 V Ethernet, USB - 20 C + 70 C 100 mm x 72 mm
Axiomtek Single Board Computers Pico-ITX SBC with Intel processor N97 (2.0 to 3.6 GHz, 6MB cache, 12W), 8GB LPDDR5, HDMI, LVDS, two 2.5GbE LAN, and heatsink Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1

Intel 3.6 GHz 12 V Ethernet, USB - 20 C + 70 C 100 mm x 72 mm
Axiomtek Single Board Computers Pico-ITX SBC with Intel Core i3-N305 processor (1.0 to 3.8 GHz, 6MB cache, 9W), 8GB LPDDR5, HDMI, LVDS, two 2.5GbE LAN, and cooler Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1

Intel 3.8 GHz 12 V Ethernet, USB - 20 C + 70 C 100 mm x 72 mm