10Q00010007X0

NexCOBOT
230-10Q00010007X0
10Q00010007X0

Mfr.:

Description:
Single Board Computers SCB 100 (Safety Control Board) is a MiniITX board with functional safety compatibility.

Lifecycle:
New At Mouser

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,800.32 $1,800.32

Product Attribute Attribute Value Select Attribute
Nexcom
Product Category: Single Board Computers
RoHS:  
100
Intel
ATOM x6427FE
Ethernet, RS-232, USB
- 20 C
+ 60 C
170 mm x 170 mm x 34.9 mm
Brand: NexCOBOT
Memory Size: 32 GB
Memory Type: DDR4
Product Type: Single Board Computers
Subcategory: Computing
Tradename: NexCOBOT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SCB 100 MiniITX Board

NexCOBOT SCB 100 MiniITX Board is designed for functional safety. The NexCOBOT board includes essential I/O interfaces supporting robotic and motion control systems. It is compliant with functional safety standards and offers features like safety I/O and additional EtherCAT slave ports. The SCB 100 streamlines system architecture by enabling robotic and safety control within a single board.