LattePanda Single Board Computers

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Series Form Factor Processor Brand Processor Type Core Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
DFRobot Single Board Computers LattePanda Mu - A Micro x86 Compute Module (N100 CPU,8GB RAM,64GB eMMC) 11In Stock
24On Order
Min.: 1
Mult.: 1
Max.: 20

Mu Intel QuadCore Intel N100 3.4 GHz 9 V to 20 V I2C, USB 0 C + 60 C 69.6 mm x 60 mm Bulk
DFRobot Single Board Computers LattePanda 3 Delta 864 - The Fastest Pocket-sized Windows/Linux Single Board Computer (8GB RAM/64GB eMMC)
98On Order
Min.: 1
Mult.: 1
Max.: 20

3 Delta Intel Celeron N5105 Celeron N5105 2 GHz to 2.9 GHz 8 GB 12 V, 15 V Ethernet, PCIe, USB 3.0, WiFi 125 mm x 78 mm x 16 mm
DFRobot Single Board Computers LattePanda 3 Delta 864 - The Fastest Pocket-sized Windows/Linux Single Board Computer with Win10 Enterprise License (8GB/64GB)
202On Order
Min.: 1
Mult.: 1
Max.: 20

3 Delta Intel Celeron N5105 Celeron N5105 2 GHz to 2.9 GHz 8 GB 12 V, 15 V Ethernet, PCIe, USB 3.0, WiFi 125 mm x 78 mm x 16 mm
DFRobot Single Board Computers LattePanda IOTA is a palm-sized, high-performance x86 single-board computer (SBC), engineered as a bridge between rapid prototyping and commercial deployment. As the next generation of the classic LattePanda V1, It integrates a powerful Intel Process
55On Order
Min.: 1
Mult.: 1
Max.: 5

Intel N150 N150 UART, USB 88 mm x 70 mm x 19 mm Bulk
DFRobot Single Board Computers LattePanda Sigma - The Small Hackable x86 Windows/Linux Single Board Computer Server (16GB RAM/500GB SSD and WiFi 6E Module)

Sigma 3.5 in Intel Core i5-1340P, Iris Xe Core i5-1340P, Iris Xe 1.45 GHz, 3.4 GHz 16 GB 16 GB 12 V to 20 V DP, eDP, Ethernet, GPIO, HDMI, M.2, micro SIM, Thunderbolt, USB 2.0, USB 3.2 0 C + 45 C 146 mm x 102 mm x 24 mm
DFRobot Single Board Computers LattePanda IOTA is a palm-sized, high-performance x86 single-board computer (SBC), engineered as a bridge between rapid prototyping and commercial deployment. As the next generation of the classic LattePanda V1, It integrates a powerful Intel Process
28On Order
Min.: 1
Mult.: 1
Max.: 5

Intel N150 N150 GPIO, UART, USB 0 C + 60 C 88 mm x 70 mm x 19 mm Bulk
DFRobot Single Board Computers LattePanda Sigma - The Small Hackable x86 Windows/Linux Single Board Computer Server (16GB RAM)

Sigma 3.5 in Intel Core i5-1340P, Iris Xe Core i5-1340P, Iris Xe 1.45 GHz, 3.4 GHz 16 GB 16 GB 12 V to 20 V DP, eDP, Ethernet, GPIO, HDMI, M.2, micro SIM, Thunderbolt, USB 2.0, USB 3.2 0 C + 45 C 146 mm x 102 mm x 24 mm