SOM-6872VC-U9A1

Advantech
923-SOM-6872VC-U9A1
SOM-6872VC-U9A1

Mfr.:

Description:
System-On-Modules - SOM V2748 35-54W 8C16T w/eDP

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Quantities greater than 10 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,060.99 $1,060.99

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: System-On-Modules - SOM
SOM-6872
COM Express Compact Type 6
AMD
V2748
2.9 GHz
64 GB
0 GB
8.5 V to 20 V
2-Wire, Audio, DDI, Ethernet, GPIO, I2C, LPC, PCIe, SATA III, SMBus, SPI, TPM, USB 2.0, USB 3.0, VGA
0 C
+ 60 C
95 mm x 95 mm
Brand: Advantech
Cache Memory: 8 MB
Memory Type: DDR4
Number of Cores: 8 Core
Power Consumption: 55.1 W
Processor Series: Ryzen V2000
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8471504090
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SOM-6872 Ryzen V2000 COM Express® Module

Advantech SOM-6872 Ryzen V2000 COM Express® Module is a compact module with a type 6 pinout. The SOM-6872 features a dual-channel DDR4 SODIMM, with a max of 64GB (both ECC and non-ECC). It has high Speed I/Os, 2 USB 3.2 Gen 2, 1 PCIe x8 Gen3, 8 PCIe x1 Gen3, and 2 SATA3.0.