TLQ-SOLDIERCRAB

392-SOLDIERCRAB-R3
TLQ-SOLDIERCRAB

Mfr.:

Description:
System-On-Modules - SOM SoldierCrab FPGA SoM is a compact, open-hardware FPGA-based SystemonModule (SoM) designed primarily for highspeed audio processing and USB applications.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$99.02 $99.02

Product Attribute Attribute Value Select Attribute
apf.audio
Product Category: System-On-Modules - SOM
RoHS:  
Tiliqua
M.2
200 MHz
32 MB
32 MB
3.3 V
SPI, USB
22 mm × 22 mm
Bulk
Brand: apf.audio
Chipsets: ECP5 LFE5U-25F-6BG256C
Flash: 16 MB
Memory Type: PSRAM
On-Board Storage Type: Flash
Processor Series: ECP5
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: SoldierCrab FPGA SoM
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.