RM-BML-1N

RELOC
953-RM-BML-1N
RM-BML-1N

Mfr.:

Description:
System-On-Modules - SOM RM-BML-1 DS, WITHOUT USB MICRO connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$91.67 $91.67

Product Attribute Attribute Value Select Attribute
RELOC
Product Category: System-On-Modules - SOM
RoHS:  
BrickML
200 MHz
2.5 V to 5 V
Bluetooth, CAN, Ethernet, I2C, UART, USB 2.0
- 40 C
+ 85 C
Bulk
Brand: RELOC
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: BrickML
Unit Weight: 4.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

Brick-ML System-on-Module

RELOC Brick-ML System-on-Module (SoM) is a compact, low-power embedded board for high-performance machine learning at the edge. The Brick-ML SoM is designed as a building block for seamless integration into final products, featuring onboard computing, sensing, and communication capabilities. RELOC Brick-ML accelerates development, reducing time to market by offering an integrated kit for custom development and pre-trained Edge ML models.