L138-FX-325-RC

Critical Link
914-L138-FX-325-RC
L138-FX-325-RC

Mfr.:

Description:
System-On-Modules - SOM MITYDSP-L138 w/ OMAP-L138

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$247.38 $247.38

Product Attribute Attribute Value Select Attribute
Critical Link
Product Category: System-On-Modules - SOM
RoHS:  
L138
SO-DIMM
Texas Instruments
OMAP-L138, XC6SLX45
456 MHz
256 MB
128 MB
3.3 V
Ethernet, I2C, JTAG, McBSP, PCIe, SATA, SPI, UART, USB, Video
0 C
+ 70 C
67.6 mm x 50.8 mm
Brand: Critical Link
Cache Memory: 16 kB, 16 kB, 32 kB, 32 kB, 256 kB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Flash: 16 MB, 256 MB
Memory Size: 128 MB
Memory Type: RAM
Processor Series: MityDSP-L138F
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
EAR99