B524MEA

Particle
465-B524MEA
B524MEA

Mfr.:

Description:
System-On-Modules - SOM B Series LTE CAT-1/3G/2G (Europe) [x1]

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 55

Stock:
55 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$81.64 $81.64

Product Attribute Attribute Value Select Attribute
Particle
Product Category: System-On-Modules - SOM
Nordic, u-blox
EG91-E, nRF52840
64 MHz, 700 MHz, 800 MHz, 900 MHz, 1.8 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz
256 kB
256 kB
3.6 V to 4.3 V
Bluetooth, GPIO, JTAG, NFC, USB 2.0
- 20 C
+ 75 C
97 mm x 21 mm x 0.2 mm
Brand: Particle
Product Type: System-On-Modules - SOM
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.