+ 85 C Bulk System-On-Modules - SOM

Results: 97
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Form Factor Processor Brand Processor Type Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
ReFLEX CES System-On-Modules - SOM Versal AI Edge VE2802 SOM: 304 AI-Engines, 1140 KLC, UltraRAM 74Mbit, 1312 DSPEngines, Dual Core Arm Cortex-A72, Dual Core Arm Cortex-R5F, Speed grade 1, Industrial temp grade, 128Gbyte NAND Flash Emmc, Min 1520Mb QSPI NOR Flash
2Expected 2026/10/21
Min.: 1
Mult.: 1

PCIe - 40 C + 85 C 84 mm x 54 mm Bulk
ReFLEX CES System-On-Modules - SOM Versal Prime VM2202 SOM: 1140 KLC, UltraRAM 74Mbit, 1312 DSPEngines Dual Core Arm Cortex-A72, Dual Core Arm Cortex-R5F Speed grade 1, Industrial temp grade, 128Gbyte NAND Flash Emmc, Min 1520Mb QSPI NOR Flash
3Expected 2026/08/07
Min.: 1
Mult.: 1

PCIe - 40 C + 85 C 84 mm x 54 mm Bulk
Raspberry Pi System-On-Modules - SOM CM5002016 2GB RAM 16GB
250Expected 2026/12/28
Min.: 1
Mult.: 1

Broadcom BCM2712 2 GB 5 V CSI, DPI, DSI, Ethernet, GPIO, HDMI, I2C, MIPI-CSI-2, MIPI-DSI, PCIe, PCM, SDIO, SPI, UART, USB 2.0 - 20 C + 85 C 55 mm x 40 mm x 4.7 mm Bulk
Raspberry Pi System-On-Modules - SOM CM5002064 2GB RAM 64GB
250Expected 2026/12/28
Min.: 1
Mult.: 1
Max.: 100

Broadcom BCM2712 2 GB 5 V CSI, DPI, DSI, Ethernet, GPIO, HDMI, I2C, MIPI-CSI-2, MIPI-DSI, PCIe, PCM, SDIO, SPI, UART, USB 2.0 - 20 C + 85 C 55 mm x 40 mm x 4.7 mm Bulk
Raspberry Pi System-On-Modules - SOM CM5004016 4GB RAM 16GB
1,108Expected 2026/09/21
Min.: 1
Mult.: 1

Broadcom BCM2712 4 GB 5 V CSI, DPI, DSI, Ethernet, GPIO, HDMI, I2C, MIPI-CSI-2, MIPI-DSI, PCIe, PCM, SDIO, SPI, UART, USB 2.0 - 20 C + 85 C 55 mm x 40 mm x 4.7 mm Bulk
Raspberry Pi System-On-Modules - SOM CM5004064 4GB RAM 64GB
203Expected 2026/09/21
Min.: 1
Mult.: 1

Broadcom BCM2712 4 GB 5 V CSI, DPI, DSI, Ethernet, GPIO, HDMI, I2C, MIPI-CSI-2, MIPI-DSI, PCIe, PCM, SDIO, SPI, UART, USB 2.0 - 20 C + 85 C 55 mm x 40 mm x 4.7 mm Bulk
Raspberry Pi System-On-Modules - SOM CM5008000 8GB RAM LITE
997On Order
Min.: 1
Mult.: 1
Max.: 100

Broadcom BCM2712 8 GB 5 V CSI, DPI, DSI, Ethernet, GPIO, HDMI, I2C, MIPI-CSI-2, MIPI-DSI, PCIe, PCM, SDIO, SPI, UART, USB 2.0 - 20 C + 85 C 55 mm x 40 mm x 4.7 mm Bulk
Raspberry Pi System-On-Modules - SOM CM5008016 8GB RAM 16GB
690On Order
Min.: 1
Mult.: 1

Broadcom BCM2712 8 GB 5 V CSI, DPI, DSI, Ethernet, GPIO, HDMI, I2C, MIPI-CSI-2, MIPI-DSI, PCIe, PCM, SDIO, SPI, UART, USB 2.0 - 20 C + 85 C 55 mm x 40 mm x 4.7 mm Bulk
Raspberry Pi System-On-Modules - SOM CM5008064 8GB RAM 64GB
238Expected 2026/09/28
Min.: 1
Mult.: 1

Broadcom BCM2712 8 GB 5 V CSI, DPI, DSI, Ethernet, GPIO, HDMI, I2C, MIPI-CSI-2, MIPI-DSI, PCIe, PCM, SDIO, SPI, UART, USB 2.0 - 20 C + 85 C 55 mm x 40 mm x 4.7 mm Bulk
Raspberry Pi System-On-Modules - SOM CM5102000 2GB RAM LITE
250Expected 2026/12/28
Min.: 1
Mult.: 1
Max.: 100

Broadcom BCM2712 2 GB 5 V CSI, DPI, DSI, Ethernet, GPIO, HDMI, I2C, MIPI-CSI-2, MIPI-DSI, PCIe, PCM, SDIO, SPI, UART, USB 2.0 - 20 C + 85 C 55 mm x 40 mm x 4.7 mm Bulk
Raspberry Pi System-On-Modules - SOM CM5102016 2GB RAM 16GB
1,175On Order
Min.: 1
Mult.: 1
Max.: 100

Broadcom BCM2712 2 GB 5 V CSI, DPI, DSI, Ethernet, GPIO, HDMI, I2C, MIPI-CSI-2, MIPI-DSI, PCIe, PCM, SDIO, SPI, UART, USB 2.0 - 20 C + 85 C 55 mm x 40 mm x 4.7 mm Bulk
Raspberry Pi System-On-Modules - SOM CM5102064 2GB RAM 64GB
500Expected 2026/10/26
Min.: 1
Mult.: 1
Max.: 100

Broadcom BCM2712 2 GB 5 V CSI, DPI, DSI, Ethernet, GPIO, HDMI, I2C, MIPI-CSI-2, MIPI-DSI, PCIe, PCM, SDIO, SPI, UART, USB 2.0 - 20 C + 85 C 55 mm x 40 mm x 4.7 mm Bulk
Raspberry Pi System-On-Modules - SOM CM5104000 4GB RAM LITE
500Expected 2026/10/19
Min.: 1
Mult.: 1
Max.: 100

Broadcom BCM2712 4 GB 5 V CSI, DPI, DSI, Ethernet, GPIO, HDMI, I2C, MIPI-CSI-2, MIPI-DSI, PCIe, PCM, SDIO, SPI, UART, USB 2.0 - 20 C + 85 C 55 mm x 40 mm x 4.7 mm Bulk
Raspberry Pi System-On-Modules - SOM CM5104016 4GB RAM 16GB
1,525On Order
Min.: 1
Mult.: 1
Max.: 100

Broadcom BCM2712 4 GB 5 V CSI, DPI, DSI, Ethernet, GPIO, HDMI, I2C, MIPI-CSI-2, MIPI-DSI, PCIe, PCM, SDIO, SPI, UART, USB 2.0 - 20 C + 85 C 55 mm x 40 mm x 4.7 mm Bulk
Raspberry Pi System-On-Modules - SOM CM5104064 4GB RAM 64GB
769Expected 2026/08/31
Min.: 1
Mult.: 1

Broadcom BCM2712 4 GB 5 V CSI, DPI, DSI, Ethernet, GPIO, HDMI, I2C, MIPI-CSI-2, MIPI-DSI, PCIe, PCM, SDIO, SPI, UART, USB 2.0 - 20 C + 85 C 55 mm x 40 mm x 4.7 mm Bulk
Raspberry Pi System-On-Modules - SOM CM5108016 8GB RAM 16GB
104Expected 2026/08/10
Min.: 1
Mult.: 1
Max.: 100

Broadcom BCM2712 8 GB 5 V CSI, DPI, DSI, Ethernet, GPIO, HDMI, I2C, MIPI-CSI-2, MIPI-DSI, PCIe, PCM, SDIO, SPI, UART, USB 2.0 - 20 C + 85 C 55 mm x 40 mm x 4.7 mm Bulk
Raspberry Pi System-On-Modules - SOM CM5108064 8GB RAM 64GB
242Expected 2026/12/21
Min.: 1
Mult.: 1
Max.: 100

Broadcom BCM2712 8 GB 5 V CSI, DPI, DSI, Ethernet, GPIO, HDMI, I2C, MIPI-CSI-2, MIPI-DSI, PCIe, PCM, SDIO, SPI, UART, USB 2.0 - 20 C + 85 C 55 mm x 40 mm x 4.7 mm Bulk
Analog Devices System-On-Modules - SOM RF System on Module
300On Order
Min.: 1
Mult.: 1
Max.: 10

ADRV9361 100 mm x 62 mm Xilinx XC7Z035-L2FBG676I 800 MHz, 6 GHz 1 GB 1 GB 4.5 V to 5.5 V Ethernet, SDIO, UART, USB 2.0 - 40 C + 85 C 100 mm x 62 mm Bulk
Digi System-On-Modules - SOM Digi Connect ME Module w/8 MB SDRAM, 4MB Flash, Standard firmware / Unique Password (SB-327)
3,116Expected 2027/06/28
Min.: 1
Mult.: 1

NS7520 55 MHz Ethernet, GPIO, UART - 40 C + 85 C Bulk
Toradex System-On-Modules - SOM 00751200VerdinAM62D1GBWBIT
8Expected 2026/10/01
Min.: 1
Mult.: 1

Verdin AM62 Texas Instruments AM625 400 MHz, 1.4 GHz 2 GB 2 GB 3.3 V, 5 V CAN, GPIO, I2C, I2S, SDIO, SPI, UART - 40 C + 85 C 69.6 mm x 35 mm x 6 mm Bulk
Toradex System-On-Modules - SOM 00761200VerdinAM62QGBWBIT
17On Order
Min.: 1
Mult.: 1

Verdin AM62 Texas Instruments AM623 400 MHz, 1 GHz 512 MB 512 MB 3.3 V, 5 V CAN, GPIO, I2C, I2S, SDIO, SPI, UART - 40 C + 85 C 69.6 mm x 35 mm x 6 mm Bulk
SoMLabs System-On-Modules - SOM VisionSOM module, i.MX RT 1062 at 528MHz, 32MB RAM, 16MB QSPI Flash, -40...+85C
200Expected 2026/08/13
Min.: 1
Mult.: 1

SO-DIMM NXP i.MX RT 1062 528 MHz 32 MB 32 MB 5 V JTAG, SDIO, UART, USB - 40 C + 85 C 67.6 mm x 31.75 mm Bulk
MYIR System-On-Modules - SOM 128MB DDR3, 256MB Nand, industrial
211Expected 2026/09/01
Min.: 1
Mult.: 1

Allwinner Series ARM ARM Cortex-A7 1.2 GHz 128 MB 5 V CAN, Ethernet, QSPI, SPI, UART, USB - 40 C + 85 C 39 mm x 37 mm Bulk
SoMLabs System-On-Modules - SOM StarSOM module, STM32H757 at 480MHz, ExtRAM: 32MB, QSPI Flash: 16MB, Eth, -40...+85C
2Expected 2026/08/14
Min.: 1
Mult.: 1

SLS05 ARM ARM Cortex-M4, ARM Cortex-M7 240 MHz, 480 MHz 32 MB 3.3 V - 40 C + 85 C 44 mm x 40 mm Bulk
iWave Global System-On-Modules - SOM Versal Prime SoC VM1102 (-1MSI Speed) with 4GB PS LPDDR4,16GB eMMC, Industrial grade Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
iG-G57M 50 mm x 60 mm AMD VM1102 800 MHz, 1.65 GHz 4 GB 4 GB 12 V Ethernet, I2C, SPI, UART, USB - 40 C + 85 C Bulk