4Duino-24

4D Systems
971-4DUINO-24
4Duino-24

Mfr.:

Description:
Display Modules 2.4" Arduino IDE PRG Display Touch Wifi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
4D Systems
Product Category: Display Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
TFT-LCD Displays
Resistive
2.4 in
240 x 320
I2C, SPI, USB
Backlight Type: LCD
Brand: 4D Systems
Dimensions: 72.8 mm x 53.3 mm x 14.6 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Operating Supply Current: 320 mA
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Tradename: 4Duino
Unit Weight: 36 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
TARIC:
8531204090
MXHTS:
85312001
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Australia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

4Duino 2.4" TFT LCD IoT Display Module

4D Systems 4Duino 2.4" TFT LCD IoT Display Module is Arduino compatible and features an ATmega32U4 8-bit microcontroller from Atmel. The 4Duino  has a built-in 240 x 320 resolution TFT LCD display with resistive touch and Wi-Fi capabilities. The module is powered by the Picaso Graphics Processor with an array of display functionality and options. The 4Duino also features the Olimex ESP8266 Wi-Fi module preprogrammed with the AT command set firmware. This enables the 4Duino to have Wi-Fi capabilities right out of the box.