4DCAPE-43T

4D Systems
971-4DCAPE-43T
4DCAPE-43T

Mfr.:

Description:
Display Modules 4.3"LCDDispCAPEw/Tch for Beaglebone Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 41

Stock:
41 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$64.97 $64.97
$59.12 $591.20

Similar Product

4D Systems gen4-4DCAPE-43T
4D Systems
Display Modules 4.3", 480x272 pixel, LCD Cape for BeagleBone Black with Resistive Touch Screen and gen4-4DCAPE-ADAPTOR

Product Attribute Attribute Value Select Attribute
4D Systems
Product Category: Display Modules
RoHS:  
4DCAPE
TFT-LCD Displays
Resistive
4.3 in
480 x 272
Backlight Type: LED
Brand: 4D Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AU
Dimensions: 120.4 mm x 80 mm x 24.8 mm
Operating Supply Current: 2 A
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Unit Weight: 249.480 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531200000
CAHTS:
8532220000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8532220000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

LCD Capes for BeagleBone Black

4D Systems TFT LCD Primary Display Capes provide direct user interaction and information display and are designed specifically for use with the BeagleBone Black (BBB) single-board computer. Displays are available in non-touch (4DCAPE-43), resistive touch (4DCAPE-xxT / gen4-4DCAPExxT), and capacitive touch (gen4-4DCAPExxCT). The 4.3" TFT LCD display has a 480x272 resolution. The 5.0" and 7.0" TFT LCD displays have a 800x480 resolution. The gen4-4DCAPE and 4DCAPE TFT LCD display capes are not compatible with BeagleBone White.

4DCAPE Series Displays

4D Systems 4DCAPE Series Displays comprise 4.3- and 7.0- inch primary display modules. These utilize the drivers developed for the CircuitCo LCD4, but these provide a different form factor and pricing point to the LCD4. The BeagleBone Black connects directly to the back of these capes and includes everything required, such as power and display signals. The 4D Systems 4DCAPE each features seven push buttons below the screen, LEFT, RIGHT, UP, DOWN, ENTER, RESET, POWER, and two LEDs to indicate Power and User Status.