3D70VT-100

Grayhill
706-3D70VT-100
3D70VT-100

Mfr.:

Description:
Display Modules 7in Vehicle Display 2CAN I/O touchscreen

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 9 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$886.55 $886.55
10 Quote

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Display Modules
RoHS:  
3D70
LCD Displays
Capacitive
7 in
800 x 480
CAN
Backlight Type: LED
Brand: Grayhill
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 154 mm x 93.1 mm x 33.3 mm
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 30 C
Operating Supply Current: 1 mA
Operating Supply Voltage: 8 V to 32 V
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8528000000
CAHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
5A992.C

3D70 7" Touchscreen Display

Grayhill Series 3D70 7" touchscreen display for off-highway vehicles features intuitive touch technology to select objects and swipe through screens. This Grayhill CAN-based display has a responsive projected capacitive (PCAP) touchscreen that recognizes bare and gloved fingers even if the display surface is wet. 3D70 touchscreen display offers easy application creation and integration and features up to three video inputs and up to two CAN-bus inputs. The series also features a powerful processor with a three-second boot time. The rugged design of this Grayhill display allows it to operate in extreme environments, including vehicles used in construction, mining, turf care, agriculture, and other specialties.