EV-VN9012AJ

STMicroelectronics
511-EV-VN9012AJ
EV-VN9012AJ

Mfr.:

Description:
Power Management IC Development Tools VN9012AJ evaluation board

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$37.45 $37.45

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Boards
Power Distribution
4 V to 28 V
3 V, 5 V
VN9012AJ
VIPower M0-9
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Description/Function: VN9012AJ Evaluation Board
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 24.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543900000
USHTS:
8543906800
JPHTS:
854390000
TARIC:
8543900000
MXHTS:
8543900100
ECCN:
EAR99

EV-VN9012AJ Evaluation Board

STMicroelectronics EV-VN9012AJ Evaluation Board is designed to provide an easy way to connect the VN9012AJ single-channel high-side driver to the existing system. This eval board comes pre-assembled with the VN9012AJ driver and features a minimum set of onboard components for directly connecting the load, power supply, and microcontroller. The VN9012AJ single-channel high-side driver is designed to drive 12V automotive grounded loads through a 3V and 5V CMOS compatible interface, providing protection and diagnostics. The protection features include undervoltage shutdown, overvoltage clamp, load current limitation, loss of ground and loss of VCC, and electrostatic discharge. Applications include automotive resistive, inductive, and capacitive loads and protected supply for ADAS systems such as radars and sensors.