EV-VNQ9080AJ

STMicroelectronics
511-EV-VNQ9080AJ
EV-VNQ9080AJ

Mfr.:

Description:
Power Management IC Development Tools VNQ9080AJ evaluation board

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 7 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$36.40 $36.40

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Boards
Motor/Motion Controller & Driver
4 V to 28 V
VNQ9080AJ
VIPower M0-9
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Output Current: 13.6 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 24.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543900000
USHTS:
8543906800
JPHTS:
854390000
TARIC:
8543900000
MXHTS:
8543900100
ECCN:
EAR99

VNQ9080AJ Evaluation Board

STMicroelectronics VNQ9080AJ Evaluation Board comes pre-assembled with VNQ9080AJ high-side driver. The STMicroelectronics VNQ9080AJ board has a minimum set of electrical components enabling a direct connection to the load, power supply, and microcontroller. The VNQ9080AJ is a quad-channel high-side driver manufactured using ST proprietary VIPower M09 technology. The device is designed to drive 12V automotive grounded loads through a 3V and 5V CMOS-compatible interface, providing protection and diagnostics.