STM8/128-EVAL

STMicroelectronics
511-STM8/128-EVAL
STM8/128-EVAL

Mfr.:

Description:
Development Boards & Kits - Other Processors STM8S DEMO FIRMWARE EMB FLASH STORED MCU

Lifecycle:
NRND:
Not recommended for new designs.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$169.03 $169.03

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - Other Processors
RoHS:  
STM8/128-EVAL
Evaluation Boards
STM8
STM8S2xx
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: STM8S
Interface Type: I2C
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 776.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
8471500150
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

STM8A/128-EVAL Evaluation Board

STMicroelectronics STM8A/128-EVAL Evaluation Board is designed as a complete development platform for the STM8 core-based STM8AXX microcontroller. The board features a CAN2.0A/B compliant interface, I2C, SPI, two UART channels with a smartcard, IrDA and LIN support, internal 2KB data Flash and 128KB Flash program memory, and SWIM debugging support. The full range of hardware features evaluates all peripherals (including motor control, CAN, micro SD Card, smartcard, UART, LIN, and IrDA) for application development. Extension headers on this STMicroelectronics eval board make connecting a daughterboard or wrapping board possible.