2000

Adafruit
485-2000
2000

Mfr.:

Description:
Development Boards & Kits - AVR Pro Trinket 5V 16MHz

In Stock: 33

Stock:
33
Can Dispatch Immediately
On Order:
150
Expected 2026/05/26
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.96 $9.96

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Development Boards & Kits - AVR
RoHS:  
Development Boards
AVR
ATmega328
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Has onboard USB bootloading support
Dimensions: 38 mm x 18 mm x 2 mm
For Use With: ATmega328
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - AVR
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Trinket
Unit Weight: 5.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8542310000
USHTS:
8471500150
KRHTS:
8542311000
TARIC:
8471500000
MXHTS:
8542310302
ECCN:
EAR99

Pro Trinkets

Adafruit Pro Trinkets are available in 3V 12MHz and 5V 16MHz versions with the ATmega328 at their core, the same chip in the Arduino UNO/Mini/etc. at the same speed and voltage. The 3V version uses 3V logic and a 12MHz clock which is good for lower-power and lower-voltage setups.