conga-SEVAL

congatec
787-007010
conga-SEVAL

Mfr.:

Description:
Development Boards & Kits - x86 Evaluation carrier board for standard SMARC modules based on SMARC Specification 2.1.1

In Stock: 34

Stock:
34 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$692.73 $692.73

Product Attribute Attribute Value Select Attribute
congatec
Product Category: Development Boards & Kits - x86
RoHS:  
conga-SA5
Carrier Boards
Intel Atom, Intel Celeron, Intel Pentium
SMARC 2.0
Brand: congatec
Dimensions: 294 mm x 172 mm
Form Factor: SMARC
Interface Type: CAN, GPIO, I2C, I2S, PCIe, SATA, SDIO, SPI, RS-232, USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 12 V to 24 V
Product Type: Development Boards & Kits - x86
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 7010 007010
Unit Weight: 735.137 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542310000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8542319000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.