4470

Adafruit
485-4470
4470

Mfr.:

Description:
Daughter Cards & OEM Boards Adafruit MCP4728 Quad DAC with EEPROM - STEMMA QT / Qwiic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,032

Stock:
1,032 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.50 $7.50

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Daughter Cards & OEM Boards
RoHS:  
Breakout Boards
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Data Bus Width: 12 bit
Dimensions: 25.7 mm x 17.8 mm x 4.6 mm
Interface Type: I2C
Operating Supply Voltage: 2.7 V to 5.5 V
Product Type: Daughter Cards & OEM Boards
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 1.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
MXHTS:
8473300401
ECCN:
EAR99

MCP4728 Quad DAC Breakout Board with EEPROM

Adafruit MCP4728 Quad DAC Breakout Board with EEPROM is designed using the Microchip MCP4728, a quad digital-to-analog converter (DAC). The MCP4728 has four 12-bit DACs for whatever voltage setting needs the user has. It can store the settings for the DACs in an internal EEPROM. Once saved to the internal non-volatile memory, the settings will be loaded by default when the DAC powers up. The MCP4728 also lets the user choose between two sources for the reference voltage. The input voltage can be powered on the VCC pin or an internal 2.048V reference voltage. If the internal reference voltage is used, the user can choose between 1X or 2X gain for the output, allowing the voltages to range from 0V to 2.048 or 0V to 4.096V, as the application requires.